ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR375PHZGT100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 300 mV | 2 W | 200 MHz | + 150 C | Reel | 2SCR375PHZG | |||||
Mfr: 2SARA41CHZGT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 800 mW | 320 MHz | + 150 C | 2SB1733 | Reel | 2SB1733 | ||||||
Mfr: 2SC2411KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 250 MHz | + 150 C | 2SC2411K | Reel | |||||
Mfr: 2SCR554P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 1.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 80 V | 80 V | 6 V | 300 mV | 2 W | 300 MHz | + 150 C | 2SxR | Reel | 2SCR554P5 | ||||
Mfr: 2SCR502EBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 150 mW | 360 MHz | + 150 C | Reel | 2SCR502EB | |||||
Mfr: 2SCR554RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1.5 A | 80 V | 80 V | 6 V | 300 mV | 1 W | 300 MHz | + 150 C | Reel | 2SCR554R | |||||
Mfr: 2SCR542PT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Bipolar Transistors BJT I2C BUS 2Kbit | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 500 mW | 250 MHz | + 150 C | Reel | 2SCR542P | |||||
Mfr: 2SA1037AKT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 50V 0.15A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1037AK | Reel | |||||
Mfr: 2SA2088U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -60V VCEO -0.5A SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 60 V | 60 V | 6 V | 500 mV | 200 mW | 400 MHz | + 150 C | Reel | 2SA2088U3 | |||||
0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 150 mW | 360 MHz | + 150 C | Reel | |||||||
Mfr: 2SA2029HZGT2LQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | 150 C | Reel | ||||||
Mfr: 2SD2656T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 1A | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 1 A | 30 V | 30 V | 6 V | 350 mV | 200 mW | 400 MHz | + 150 C | 2SD2656 | Reel | 2SD2656 | ||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | NPN | Single | 1.5 A | 30 V | 30 V | 6 V | 350 mV | 800 mW | 300 MHz | + 150 C | 2SD2701 | Reel | 2SD2701 | |||||
Mfr: 2SD2657KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 1.5A | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 1.5 A | 30 V | 30 V | 6 V | 350 mV | 200 mW | 330 MHz | + 150 C | 2SD2657K | Reel | 2SD2657K | ||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | PNP | Dual | 30 V | 30 V | 6 V | 350 mV | 400 mW | 320 MHz | + 150 C | US6T9 | Reel | US6T9 | ||||||
Mfr: 2SB1198KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 80V 0.5A | 0In Stock | Si | SMD/SMT | TSMT-3 | PNP | Single | 500 mA | 80 V | 80 V | 5 V | 200 mV | 200 mW | 180 MHz | + 150 C | 2SB1198K | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | Reel | EMX52 | |||||||
Mfr: 2SAR340PT100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 150 mV | 500 mW | + 150 C | 2SxR | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V | 300 mV, 400 mV | 150 mW | 350 MHz, 300 MHz | + 150 C | Reel | EMZ52 | |||||||
Mfr: 2SA2071T100Q TTI: 2SA2071T100Q ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANSISTOR 60V3A PNP CPT3;HI VLT DISCHRG | 0In Stock | Si | SMD/SMT | MPT-3 | PNP | Single | 3 A | 60 V | 60 V | 6 V | 200 mV | 2 W | 180 MHz | + 150 C | 2SA2071 | Reel | |||||
Mfr: 2SB1184TLQ TTI: 2SB1184TLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT D-PAK;BCE PNP;DRIVER SMT HFE RANK Q | 0In Stock | Si | SMD/SMT | PNP | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 70 MHz | - 55 C | + 150 C | 2SB1184 | Reel | ||||||
Mfr: MMST4401T146 TTI: MMST4401T146 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 40V 0.6A | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 40 V | 60 V | 6 V | 750 mV | 350 mW | 250 MHz | + 150 C | MMST4401 | Reel | MMST4401 | |||||
Mfr: 2SD1898T100R TTI: 2SD1898T100R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 120 V | 5 V | 150 mV | 500 mW | 100 MHz | + 150 C | 2SD1898 | Reel | ||||||
Mfr: MMST3906T146 TTI: MMST3906T146 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP PNP 40V 200MA | 0In Stock | Si | SMD/SMT | TO-236-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 6.2 W | 250 MHz | + 150 C | MMST3906 | Reel | MMST3906 |