ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SST2907AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-23 -0.6A -60V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | SST2907AHZG | |||||
Mfr: 2SAR544P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V Vceo -2.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2.5 A | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SAR544P5 | ||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | EMX1 | Reel | EMX1 | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | EMZ1 | Reel | EMZ1 | ||||||
Mfr: 2SCR587D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 120 V | 120 V | 6 V | 120 mV | 10 W | 250 MHz | + 150 C | Reel | 2SCR587D3 | |||||
Mfr: 2SAR372P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 120 V | 120 V | 6 V | 180 mV | 500 mW | 300 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR574D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SAR574D3FRA | |||||
Mfr: BC857BU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 250 MHz | + 150 C | Reel | BC857BU3 | |||||
0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SAR522M | Reel | 2SAR522M | |||||
Mfr: 2SAR514P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V Vceo -0.7A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 2 W | 380 MHz | + 150 C | 2SxR | Reel | 2SAR514P5 | ||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz, 350 MHz | + 150 C | Reel | EMZ51 | |||||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | PNP | Dual | 12 V | 15 V | 6 V | 200 mV | 400 mW | 400 MHz | + 150 C | Reel | US6T8 | |||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | Reel | UMT18N | |||||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz | + 150 C | 2SCR522EB | Reel | 2SCR522EB | |||||
Mfr: 2SB1590KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT DVR PNP 15V 1A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 1 A | 15 V | 15 V | 6 V | 300 mV | 200 mW | 200 MHz | + 150 C | 2SB1590K | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 800 mW | 400 MHz | + 150 C | 2SB1732 | Reel | 2SB1732 | ||||||
Mfr: BC848BT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 30 V | 30 V | 5 V | 600 mV | 350 mW | 200 MHz | + 150 C | BC848B | Reel | BC848B | |||||
Mfr: 2SD2351T106W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2351 | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | EMT18 | Reel | EMT18 | ||||||
Mfr: 2SD2707T2LV TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | 2SD2707 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 12 V | 15 V | 6 V | 250 mV | 150 mW | 320 MHz | + 150 C | UMX18N | Reel | UMX18N | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | Reel | EMT51 | |||||||
Mfr: 2SA2088U3T106Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Reel | |||||||||||||||||||
Mfr: 2SAR582D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, TO-252 (DPAK), -10V -30A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | 2SARx | Reel | ||||||
Mfr: 2SAR544RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 80 V | 80 V | 6 V | 200 mV | 1 W | 280 MHz | + 150 C | AEC-Q101 | Reel |