ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1949T106Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.5A | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | 2SD1949 | Reel | |||||
Mfr: 2SD2114KT146V TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 20V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 20 V | 25 V | 12 V | 180 mV | 200 mW | 350 MHz | + 150 C | 2SD2114K | Reel | |||||
Mfr: 2SD2444KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT DVR NPN 15V 1A | 0In Stock | Si | SMD/SMT | TSMT-3 | NPN | Single | 1 A | 15 V | 15 V | 6 V | 300 mV | 200 mW | 200 MHz | + 150 C | 2SD2444K | Reel | |||||
Mfr: 2SCR544P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 2.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 300 mV | 500 mW | 280 MHz | + 150 C | 2SxR | Reel | 2SCR544P5 | ||||
Mfr: 2SCR293P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V Vceo 1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR293P5 | |||||
Mfr: 2SCR372P5T100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V Vceo 700mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 100 mV | 500 mW | 220 MHz | + 150 C | 2SxR | Reel | |||||
Mfr: 2SCR573D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 3A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 320 MHz | + 150 C | Reel | 2SCR573D3 | ||||||
Mfr: 2SAR586JFRGTLL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 320 mV | 10 W | 200 MHz | + 150 C | Reel | 2SAR586JFRG | ||||||
Mfr: 2SB1427T100E TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 20V 2A | 0In Stock | Si | SMD/SMT | MPT-3 | PNP | Single | 2 A | 20 V | 20 V | 6 V | 500 mV | 2 W | 150 MHz | + 150 C | 2SB1427 | Reel | 2SB1427 | ||||
Mfr: 2SB1690KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 12V 2A | 0In Stock | Si | SMD/SMT | SOT-346-3 | PNP | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 200 mW | 360 MHz | + 150 C | 2SB1690K | Reel | 2SB1690K | ||||
Mfr: 2SD1484KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | 2SD1484K | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 2 A | 30 V | 30 V | 6 V | 370 mV | 500 mW | 280 MHz | + 150 C | 2SB1706 | Reel | 2SB1706 | |||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | PNP | Single | 12 V | 15 V | 6 V | 180 mV | 400 mW | 360 MHz | + 150 C | 2SB1730 | Reel | 2SB1730 | ||||||
Mfr: 2SD2153T100V TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 25V 2A | Not Available Online | Si | SMD/SMT | MPT-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-457-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 300 mW | 140 MHz | + 150 C | Reel | IMT1A | |||||||
Mfr: 2SD2351T106V TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2351 | Reel | |||||
Mfr: 2SAR579D3FRATLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 3 A | 160 V | 160 V | 10 V | 400 mV | 10 W | 67 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SC5658HZGT2LQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | 150 C | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | Reel | ||||||||
Mfr: 2SC4102U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Transistor for high-volt amp | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR582D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 10 W | 250 MHz | + 150 C | Reel | 2SCR582D3 | ||||||
Mfr: 2SD2654TLW TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT NPN 50V 0.15A 3PIN | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2654 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | NPN | Dual | 12 V | 15 V | 6 V | 200 mV | 1.25 W | 400 MHz | + 150 C | QSX7 | Reel | QSX7 | ||||||
Mfr: 2SCR341QTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 100mA Ic 400V TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 400 V | 400 V | 7 V | 300 mV | 1.25 W | + 150 C | Reel | 2SCR341Q | |||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Dual | 12 V | 15 V | 6 V | 200 mV | 400 mW | 400 MHz | + 150 C | Reel | US6X7 |