ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 V | 110 V | 6 V | 500 mV | 350 mW | 200 MHz | + 150 C | Reel | BSS63A | |||||||
Mfr: 2SA1579U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Transistor for high-volt amp | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SA2071P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -3A Ic -60V Vceo MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 180 MHz | + 150 C | Reel | 2SA2071P5 | |||||
Mfr: 2SAR340QTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -100mA Ic -400V TSMT6 | 0In Stock | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 400 V | 400 V | 7 V | 400 mV | 1.25 W | + 150 C | Reel | 2SAR340Q | |||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 50 V | 50 V | 5 V | 300 mV | 150 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | UMH4NFHA | ||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | UML23N | |||||||
Mfr: UMT4403U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 200 mW | 200 MHz | + 150 C | Reel | UMT4403U3 | ||||||
Mfr: BC847BU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 200 mW | 200 MHz | + 150 C | Reel | BC847BU3 | ||||||
Mfr: UMT4401U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 750 mV | 200 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | UMT4401U3HZG | |||||
Mfr: 2SA2029FHAT2LQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SCR553P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V Vceo 2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | 2SxR | Reel | 2SCR553P5 | ||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | NPN | Dual | 50 V | 50 V | 6 V | 350 mV | 1.25 W | 320 MHz | + 150 C | Reel | QS5W2 | |||||||
Mfr: 2SC4102U3T106S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Transistor H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR554RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 80 V | 80 V | 6 V | 200 mV | 1 W | 340 MHz | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 2SCR514PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 2 W | 320 MHz | + 150 C | Reel | 2SCR514PHZG | |||||
0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 30 V | 30 V | 6 V | 300 mV | 150 mW | 400 MHz | + 150 C | Reel | 2SD2696 | |||||||
Mfr: 2SD2351U3T106W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 200 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: 2SC5824T100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 60V 3A | 0In Stock | Si | SMD/SMT | NPN | Single | 3 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 200 MHz | + 150 C | 2SC5824 | Reel | ||||||
Mfr: 2SD2537T100V TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 25V 1.2A | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.2 A | 25 V | 30 V | 12 V | 300 mV | 500 mW | 200 MHz | + 150 C | 2SD2537 | Reel | 2SD2537 | ||||
Mfr: 2SD1757KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 15V 0.5A | 0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 15 V | 30 V | 6.5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1.5 A | 12 V | 15 V | 6 V | 200 mV | 1 W | 400 MHz | + 150 C | Reel | 2SD2674 | ||||||
Mfr: BC847BT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 45V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 350 mW | 200 MHz | + 150 C | BC847B | Reel | BC847B | |||||
Mfr: 2SAR572D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP -30V -5A 10W Pwr trnstr Low VCE | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | Reel | 2SAR572D3 | |||||
Mfr: 2SAR587D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, TO-252 (DPAK), -120V -3A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 120 V | 120 V | 6 V | 200 mV | 10 W | 250 MHz | + 150 C | 2SARx | Reel | ||||||
Mfr: 2SAR586D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V -5A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 320 mV | 10 W | 200 MHz | + 150 C | Reel | 2SAR586D3 |