ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1.5 A | 12 V | 15 V | 6 V | 200 mV | 1 W | 400 MHz | + 150 C | Reel | 2SD2674 | ||||||
Mfr: BC847BT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 45V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 350 mW | 200 MHz | + 150 C | BC847B | Reel | BC847B | |||||
Mfr: 2SAR572D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP -30V -5A 10W Pwr trnstr Low VCE | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | Reel | 2SAR572D3 | |||||
Mfr: 2SAR587D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, TO-252 (DPAK), -120V -3A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 120 V | 120 V | 6 V | 200 mV | 10 W | 250 MHz | + 150 C | 2SARx | Reel | ||||||
Mfr: 2SAR586D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V -5A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 320 mV | 10 W | 200 MHz | + 150 C | Reel | 2SAR586D3 | ||||||
Mfr: 2SB1689T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 12V 1.5A | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 200 mW | 400 MHz | + 150 C | 2SB1689 | Reel | 2SB1689 | |||||
Mfr: 2SD2153T100W TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 25V 2A 4PIN | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz | + 150 C | Reel | EMX51 | |||||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 3 A | 12 V | 15 V | 6 V | 250 mV | 1 W | 360 MHz | + 150 C | Reel | 2SD2670 | ||||||
0In Stock | Si | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 300 mW | 180 MHz, 140 MHz | + 150 C | FMY1 | Reel | FMY1A | ||||||
0In Stock | Si | SMD/SMT | SOT-353-5 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | UMY1N | Reel | UMY1N | ||||||
Mfr: 2SAR514RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 1 W | 380 MHz | + 150 C | Reel | 2SAR514R | |||||
Mfr: 2SCR502UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 200 mW | 360 MHz | + 150 C | Reel | 2SCR502UB | |||||
Mfr: 2SD2661T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 12V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 12 V | 15 V | 6 V | 180 mV | 2 W | 360 MHz | + 150 C | Reel | 2SD2661 | ||||||
Mfr: 2SC4081U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323; SC-70; UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR502U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | AEC-Q101 | Reel | 2SAR502U3HZG | |||||
Mfr: 2SC4617E3HZGTLR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Transistor, BJT NPN 50V (Vceo), 150mA (Ic), 3-Pin | 0In Stock | ||||||||||||||||||||
Mfr: 2SAR552PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 330 MHz | + 150 C | Reel | 2SAR552PHZG | |||||
Mfr: 2SA1774E3TLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: 2SAR543RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 50 V | 50 V | 6 V | 200 mV | 1 W | 300 MHz | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 2SCR554RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 80 V | 80 V | 6 V | 100 mV | 1 W | 300 MHz | + 150 C | AEC-Q101 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 30 V | 30 V | 6 V | 350 mV, 370 mV | 1.25 W | 300 MHz, 280 MHz | + 150 C | QSZ2 | Reel | QSZ2 | ||||||
Mfr: 2SD1782KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 80 V | 80 V | 5 V | 200 mV | 200 mW | 120 MHz | + 150 C | 2SD1782K | Reel | |||||
Mfr: SST3906HZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-23 -0.2A -40V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 350 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | SST3906HZG | |||||
Mfr: 2SCR552PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | Reel | 2SCR552PHZG |