ROHM Semiconductor - Diodes & Rectifiers
4,854 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBZTBR15.1B TTI: PBZTBR15.1B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | Zener Diodes | SMD/SMT | DO-214AA-2 | ||||||
Mfr: YQ10RSM10SDTFTL1 TTI: YQ10RSM10SDTFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Trench MOS Structure, 100V, 10A, TO-277A, Highly Efficient SBD for Automotive: The YQ10RSM10SDTF is a highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable opera | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 100 V | 610 mV | 10 A | |||
Mfr: SCS306AGC16 TTI: SCS306AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | SiC Schottky Diodes | Through Hole | TO-220ACGE-2 | 650 V | 1.5 V | 6 A | |||
Mfr: SCS320AGC16 TTI: SCS320AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL SIC SKY | 0In Stock | SiC Schottky Diodes | Through Hole | TO-220ACGE-2 | 650 V | 1.5 V | 20 A | |||
Mfr: YQ60NL10CDTL TTI: YQ60NL10CDTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 60A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-263FL-3 | 100 V | 700 mV | 60 A | |||
Mfr: SCS210KNHRTRL TTI: SCS210KNHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 10A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | SiC Schottky Diodes | SMD/SMT | TO-263-2 | 1.2 kV | 1.6 V | 10 A | |||
Mfr: SCS230ANHRTRL TTI: SCS230ANHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 30A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | SiC Schottky Diodes | SMD/SMT | TO-263-2 | 650 V | 1.55 V | 30 A | |||
Mfr: YQ12RSM10SDTFTL1 TTI: YQ12RSM10SDTFTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 12A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 100 V | 630 mV | 12 A | |||
Mfr: YQ15RSM10SDTL1 TTI: YQ15RSM10SDTL1 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 15A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-277A-3 | 100 V | 640 mV | 15 A | |||
Mfr: YQ20NL10SDTL TTI: YQ20NL10SDTL ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 20A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-263L-3 | 100 V | 880 mV | 20 A | |||
Mfr: YQ5LAM10DTFTR TTI: YQ5LAM10DTFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 5A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 100 V | 680 mV | 5 A | |||
Mfr: RN141CMT2R TTI: RN141CMT2R ROHM Semiconductor Availability: 0In StockPIN Diodes DIODE-SS 50V SOD-923 | 0In Stock | PIN Diodes | SMD/SMT | SOD-923 | 50 V | 1 V | 100 mA | RN141CM | ||
Mfr: RBR1L30ATE25 TTI: RBR1L30ATE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 30V-VR 1A-IO Single | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 30 V | 480 mV | 1 A | RBR1L30A | ||
Mfr: RBR2L30ATE25 TTI: RBR2L30ATE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 30V-VR 2A-IO Single | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 30 V | 490 mV | 2 A | RBR2L30A | ||
Mfr: RBR3L30ATE25 TTI: RBR3L30ATE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 30V-VR 3A-IO Single | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 30 V | 580 mV | 3 A | RBR3L30A | ||
Mfr: RBR1L40ATE25 TTI: RBR1L40ATE25 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 1A-IO Single | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AC-2 | 40 V | 520 mV | 1 A | RBR1L40A | ||
Mfr: RBR1VWM40ATR TTI: RBR1VWM40ATR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Schottky Barrier Dio de | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | PMDE-2 | 40 V | 520 mV | 1 A | RBR1VWM40A | ||
Mfr: ESD27VASAFHT2RB TTI: ESD27VASAFHT2RB ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes 24V, 100W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) | 0In Stock | SOD-882-2 | ||||||||
Mfr: CDZCVT2R5.1B TTI: CDZCVT2R5.1B ROHM Semiconductor Availability: 0In StockESD Protection Diodes / TVS Diodes ZENER 5.1V 100MW SOD-923-2 | 0In Stock | SOD-923-2 | CDZCV5.1B | |||||||
Mfr: RB178VAM-40TR TTI: RB178VAM-40TR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323HE-2 | 40 V | 790 mV | 1 A | |||
Mfr: YQ3VWM10BTFTR TTI: YQ3VWM10BTFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 3A SM SKY BARRI | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | PMDE-2 | 100 V | 880 mV | 3 A | |||
Mfr: SCS205KNTRL TTI: SCS205KNTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 5A SM SIC SKY | 0In Stock | SiC Schottky Diodes | SMD/SMT | TO-263-2L | 1.2 kV | 1.9 V | 5 A | |||
Mfr: UFZVTE-173.6B TTI: UFZVTE-173.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.6V | 0In Stock | Zener Diodes | SMD/SMT | SOD-323FL-2 | UFZV3.6B | |||||
Mfr: RBR1VYM30AFHTR TTI: RBR1VYM30AFHTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers Low VF, 30V, 1A, SOD-323HE, Schottky Barrier Diode for Automotive : RBR1VYM30A is low VF and high reliability Schottky Barrier Diode, suitable for general rectification. It is a highly reliable product for automotive. | 0In Stock | Schottky Diodes & Rectifiers | ||||||||
Mfr: RB706FM-40T106 TTI: RB706FM-40T106 ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 40V, 30mA, SOT-323, Schottky Barrier Diode | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-323-3 | 40 V | 370 mV | 1 mA |