• Zener Diodes

UDZS6.8B - ROHM Semiconductor - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Part # Aliases
Datasheet
Mfr: UDZSTE-176.8B
TTI: UDZSTE-176.8B
ROHM Semiconductor
Availability:

48,000In Stock

End of Life
Zener Diodes 6.8V 200MW

48,000In Stock

Please adjust quantity to Min / Mult value
6.8 V
SMD/SMT
SOD-323-2
200 mW
500 nA
40 Ohms
+ 150 C
Single
5 mA
Reel
UDZS6.8B
UDZS6.8B