UDZS5.6B - ROHM Semiconductor - Zener Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZSTE-175.6B TTI: UDZSTE-175.6B ROHM Semiconductor Availability: 99,000In StockZener Diodes 5.6V 200MW | 99,000In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | UDZS5.6B | UDZS5.6B | |||||
Mfr: UDZTE-175.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.6V 200MW | Not Available Online | 5.73 V | SMD/SMT | 200 mW | 2 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UDZS5.6B |