• Zener Diodes

UDZS5.1B - ROHM Semiconductor - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
UDZTE-175.1B ROHM Semiconductor
Datasheet
Mfr: UDZTE-175.1B
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Zener Diodes 5.1V 200MW

Not Available Online

Call
or
View Details
5.1 V
SMD/SMT
200 mW
2 %
2 uA
80 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
UDZS5.1B