UDZS2.0B - ROHM Semiconductor - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZSTE-172.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.0V | Not Available Online | 2 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UDZS2.0B |