• Zener Diodes

STZ6.8N - ROHM Semiconductor - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Part # Aliases
Datasheet
Mfr: STZ6.8NT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Zener Diodes 6.8V

0In Stock

Please adjust quantity to Min / Mult value
6.8 V
SMD/SMT
SOT-346-3
200 mW
5 %
500 nA
40 Ohms
+ 150 C
Dual Common Anode
5 mA
Reel
STZ6.8N
STZ6.8N