• Zener Diodes

KDZ 33B - ROHM Semiconductor - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Part # Aliases
Datasheet
Mfr: KDZTR33B
TTI: KDZTR33B
ROHM Semiconductor
Availability:

39,000In Stock

End of Life
Zener Diodes 33 to 37V; 10mA 1000mW

39,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 V
SMD/SMT
SOD-123FL-2
1 W
10 uA
+ 150 C
Single
10 mA
Reel
KDZ 33B
KDZ33B