• Zener Diodes

EMZ6.8E - ROHM Semiconductor - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Part # Aliases
Datasheet
Mfr: EMZ6.8ET2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Zener Diodes 150MW 6.8V

0In Stock

Please adjust quantity to Min / Mult value
6.8 V
SMD/SMT
SOT-553-5
150 mW
500 nA
40 Ohms
+ 150 C
Quad Common Anode
5 mA
Reel
EMZ6.8E
EMZ6.8E