EDZV 24B - ROHM Semiconductor - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDZVT2R24B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 24.25V 150mW | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 120 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 24B | EDZV24B |