EDZ 20B - ROHM Semiconductor - Zener Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDZTE6133B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 150MW 33V | Not Available Online | 33 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 250 Ohms | + 150 C | Single | 2 mA | Reel | EDZ 20B | EDZ33B | |||||
Mfr: EDZTE6120B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 150MW 20V | Not Available Online | 19.955 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | EDZ 20B | EDZ20B | |||
Mfr: EDZTE6124B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 150MW 24V | Not Available Online | 24 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 120 Ohms | + 150 C | Single | 5 mA | Reel | EDZ 20B | EDZ24B |