ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 uA | 1.25 kOhms | - 55 C | + 150 C | Single | 2 mA | Reel | KDZLV150 | ||||||
0In Stock | 62 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 220 Ohms | + 150 C | Single | 2 mA | Reel | KDZLV62 | |||||||
Not Available Online | 68 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 230 Ohms | + 150 C | Single | 2 mA | Reel | KDZLV68 | |||||||
0In Stock | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | STZ6.8TFH | ||||
0In Stock | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV12 | ||||||
Mfr: YDZVFHTR15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 13.5-16.5V 500mW SOD-323HE 10mA | 0In Stock | 15 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH15 | ||||
Mfr: YDZVFHTR16 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 14.4-17.6V 10mA SOD-323HE; TUMD2M | 0In Stock | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH16 | ||||
Mfr: YFZVFHTR3.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.32-3.53V 500mW SOD-323HE 20mA | 0In Stock | 3.3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 20 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH3.3B | ||||
Mfr: YFZVFHTR6.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.49-6.83V 500mW SOD-323HE 20mA | Not Available Online | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH6.8B | ||||
Mfr: YFZVFHTR8.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.78-8.19V 500mW SOD-323HE 20mA | 0In Stock | 8.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH8.2B | ||||
Mfr: TFZVTR3.9B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Vz(V) 3.89-4.16 | 0In Stock | 3.9 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 50 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV3.9B | |||||
Mfr: UDZVFHTE-172.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.22-2.41V 5mA SOD-323FL; UMD2 | 0In Stock | 2.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH2.2B | ||||
Mfr: UDZVFHTE-172.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.69-2.91V 5mA SOD-323FL; UMD2 | 0In Stock | 2.7 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 uA | 110 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH2.7B | ||||
Mfr: UDZVFHTE-173.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.01-3.22V 5mA SOD-323FL; UMD2 | 0In Stock | 3 V | SMD/SMT | SOD-323FL-2 | 200 mW | 50 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.0B | ||||
Mfr: UDZVFHTE-1733B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 32.15-33.79V 5mA SOD-323FL; UMD2 | 0In Stock | 33 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH33B | ||||
0In Stock | 82 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 300 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | UDZLVFH82 | |||||
Mfr: PDZVTFTR3.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.6-4V 40mA SOD-128; PMDTM | 0In Stock | 3.6 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 60 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF3.6B | |||
Mfr: PDZVTFTR7.5B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.5-8.4V 40mA SOD-128; PMDTM | 0In Stock | 7.5 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 4 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF7.5B | |||
0In Stock | 2.7 V | SMD/SMT | SOD-128-2 | 1 W | 200 uA | 15 Ohms | + 150 C | Single | 40 mA | Reel | PDZV2.7B | |||||||
0In Stock | 16 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | UFZV16B | ||||||
0In Stock | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 28 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV20B | ||||||
0In Stock | 2.4 V | SMD/SMT | SOD-923-2 | 100 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZV2.4B | |||||||
0In Stock | 8.2 V | SMD/SMT | SOD-923-2 | 100 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | CDZV8.2B | |||||||
0In Stock | 3 V | SMD/SMT | SOD-923-2 | 100 mW | 50 uA | 120 Ohms | + 150 C | Single | 5 mA | Reel | CDZV3.0B | |||||||
0In Stock | 9.1 V | SMD/SMT | SOD-923-2 | 100 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | CDZV9.1B |