ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVFHTE-173.6B TTI: UDZVFHTE-173.6B ROHM Semiconductor Availability: 0In StockZener Diodes 3.6-3.845V 5mA SOD-323FL; UMD2 | 0In Stock | 3.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.6B | ||||
Mfr: UFZVTE-175.1B TTI: UFZVTE-175.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV5.1B | |||||
Not Available Online | 11 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZV11 | ||||||||
Mfr: UMZ5.1NT106 TTI: UMZ5.1NT106 ROHM Semiconductor Availability: 0In StockZener Diodes DIODE ZENER SNGL 5.09V 2% 200MW 4PIN | 0In Stock | 5.1 V | SMD/SMT | SOT-323-3 | 200 mW | 2 uA | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ5.1N | UMZ5.1N | ||||||
Mfr: KDZVTR6.2B TTI: KDZVTR6.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.509V 6% 1W 2-Pin PMDU | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 6.2B | KDZV6.2B | |||||
Mfr: UDZVTE-176.2B TTI: UDZVTE-176.2B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 6.195V 200mW | 0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | UDZV6.2B | UDZV6.2B | |||||
Mfr: UDZVTE-1743 TTI: UDZVTE-1743 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 43V | 0In Stock | 43 V | SMD/SMT | SOD-323FL-2 | 500 mW | 100 nA | 550 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | UDZV43 | |||||
Mfr: UDZLVTE-17120 TTI: UDZLVTE-17120 ROHM Semiconductor Availability: 0In StockZener Diodes 114-126Vz(V) 1Iz(mA) 0.2 Ir(uA) 91Vr(V) | 0In Stock | 120 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 900 Ohms | + 150 C | Single | 1 mA | Reel | UDZLV120 | ||||||
0In Stock | 39 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 85 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV39B | ||||||
Mfr: KDZVTFTR6.2B TTI: KDZVTFTR6.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.2-7V 40mA SOD-123FL; PMDU | 0In Stock | 6.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF6.2B | ||||
Mfr: EDZVT2R7.5B TTI: EDZVT2R7.5B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 7.44V 150mW | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 150 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 7.5B | EDZV7.5B | |||||
Mfr: KDZVTFTR2.2B TTI: KDZVTFTR2.2B ROHM Semiconductor Availability: 0In StockZener Diodes 2.2-2.45V 40mA SOD-123FL; PMDU | 0In Stock | 2.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF2.2B | ||||
Mfr: UDZVFHTE-1710B TTI: UDZVFHTE-1710B ROHM Semiconductor Availability: 0In StockZener Diodes 9.77-10.21V 5mA SOD-323FL; UMD2 | 0In Stock | 10 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH10B | ||||
Mfr: KDZVTR3.0B TTI: KDZVTR3.0B ROHM Semiconductor Availability: 0In StockZener Diodes Zener 2-Pin Mold PMDU | 0In Stock | 3 V | SMD/SMT | SOC-123FL-3 | 1 W | 5 % | 100 uA | - 55 C | + 150 C | Single | 40 mA | Reel | KDZV3.0B | |||||
0In Stock | 12 V | SMD/SMT | SOT-563-6 | 150 mW | 100 nA | + 150 C | Dual | 5 mA | Reel | RSB12JS2 | RSB12JS2 | |||||||
0In Stock | 18 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV18B | |||||
Mfr: TFZVTR6.8B TTI: TFZVTR6.8B ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Zener Diode | 0In Stock | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | 2 uA | 8 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV6.8B | |||||
Mfr: UDZVTE-1711B TTI: UDZVTE-1711B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 10.99V 200mW | 0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV11B | UDZV11B | |||||
Not Available Online | 24 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV24B | |||||
Mfr: PDZVTR4.7B TTI: PDZVTR4.7B ROHM Semiconductor Availability: Not Available OnlineZener Diodes 1000mW Pd SOD-128 PMDTM 4.7Vz(V) Min | Not Available Online | 4.7 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 10 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV4.7B | ||||
Mfr: UDZVTE-177.5B TTI: UDZVTE-177.5B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 7.44V 200mW | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV7.5B | UDZV7.5B | |||||
Mfr: UMZC6.8NFHT106 TTI: UMZC6.8NFHT106 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOT-323 .2W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOT-323-3 | 200 mW | 2 % | 500 nA | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZC6.8NFH | ||||
0In Stock | 18 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 23 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV18B | ||||||
0In Stock | 18 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 18B | KDZV18B | ||||||
Mfr: KDZVTFTR27B TTI: KDZVTFTR27B ROHM Semiconductor Availability: 0In StockZener Diodes 27-30.8V 10mA SOD-123FL; PMDU | 0In Stock | 27 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF27B |