ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 8 Ohms | + 150 C | Single | 20 mA | PTZTE2511B | ||||||||
Not Available Online | 20 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 14 Ohms | + 150 C | Single | 20 mA | PTZTE2520B | ||||||||
Not Available Online | 33 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 18 Ohms | + 150 C | Single | 10 mA | PTZTE2533B | ||||||||
Not Available Online | 6.8 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | PTZTE256.8B | ||||||||
Not Available Online | 2.2 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | UDZVFHTE-172.2B | ||||||||
Not Available Online | VDZFHT2R18B | |||||||||||||||||
Not Available Online | VDZFHT2R3.9B | |||||||||||||||||
Not Available Online | 6.2 V | SMD/SMT | SOD-723-2 | 100 mW | + 150 C | VDZFHT2R6.2B | ||||||||||||
Mfr: UDZTE-173.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.6V 200MW | Not Available Online | 3.722 V | SMD/SMT | 200 mW | 3 % | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: FDZT40R5.1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Vz 4.84-5.37V Iz 5mA FDZ Series RASMID | Not Available Online | 5.1 V | SMD/SMT | DSN0402-2 | 100 mW | 2 uA | - 55 C | + 150 C | Single | Reel | RASMID | |||||||
Not Available Online | 2 V | Reel | ||||||||||||||||
Not Available Online | 3.3 V | Reel | ||||||||||||||||
Mfr: UDZSTFTE-177.5B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 7.5 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 60 Ohms | + 150 C | Single | 5 mA | UDZSTF7.5B | |||||||
Not Available Online | 13 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 20 mA | KDZTF13B | ||||||||||
Not Available Online | 22 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 10 mA | KDZTF22B | ||||||||||
Not Available Online | 6.8 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 40 mA | KDZTF6.8B | ||||||||||
Not Available Online | 2.2 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | KDZ2.2B | |||||||||||
Not Available Online | UDZLVFHTE-17130 | |||||||||||||||||
Mfr: BZX84B22VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 100 nA | 55 Ohms | + 150 C | Single | 5 mA | BZX84B22VL | |||||||
Not Available Online | 7.06 V | SMD/SMT | SOD-952-2 | 100 mW | + 150 C | Single | 5 mA | |||||||||||
Not Available Online | 7.76 V | SMD/SMT | SOD-952-2 | 100 mW | + 150 C | Single | 5 mA | |||||||||||
Not Available Online | 11.74 V | SMD/SMT | SOD-923-2 | 100 W | 80 Ohms | + 150 C | Single | CDZ12B | ||||||||||
Not Available Online | 11.74 V | SMD/SMT | SOD-523-2 | 150 mW | 80 Ohms | - 55 C | + 150 C | Single | EDZFH12B | |||||||||
Not Available Online | 15.85 V | SMD/SMT | SOD-523-2 | 150 mW | 80 Ohms | - 55 C | + 150 C | Single | EDZFH16B | |||||||||
Not Available Online | 32.15 V | SMD/SMT | SOD-523-2 | 150 mW | 250 Ohms | - 55 C | + 150 C | Single | EDZFH33B |