ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | EDZTE616.2B | |||||||||||||||||
Not Available Online | EDZFHTE6130B | |||||||||||||||||
Not Available Online | 13 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 25 Ohms | + 175 C | Single | 5 mA | MTZJT-7713B | ||||||||
Not Available Online | 20 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 30 Ohms | + 175 C | Single | 5 mA | MTZJT-7720B | ||||||||
Not Available Online | 27 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 45 Ohms | + 175 C | Single | 5 mA | MTZJT-7727B | ||||||||
Not Available Online | 6.2 V | Through Hole | DO-34-2 | 500 mW | 5 uA | 30 Ohms | + 175 C | Single | 5 mA | MTZJT-776.2B | ||||||||
Not Available Online | PDZVTR16A | |||||||||||||||||
Not Available Online | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | PTZTE2524B | ||||||||
Not Available Online | 7.5 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 4 Ohms | + 150 C | Single | 40 mA | PTZTE257.5B | ||||||||
Not Available Online | 15 V | SMD/SMT | LL-34-2 | 500 mW | 200 nA | 16 Ohms | + 175 C | Single | 10 mA | RLZTE-1115B | ||||||||
Not Available Online | 27 V | SMD/SMT | LL-34-2 | 500 mW | 200 nA | 45 Ohms | + 175 C | Single | 5 mA | RLZTE-1127B | ||||||||
Not Available Online | UFZVFHTE-174.3B | |||||||||||||||||
Not Available Online | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | + 150 C | Single | 20 mA | YFZVTR6.8B | ||||||||||
Not Available Online | 3.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | + 150 C | Single | 20 mA | YFZVTR3.6B | ||||||||||
Not Available Online | 7.5 V | SMD/SMT | SOD-962-2 | 100 mW | 500 nA | + 150 C | Single | 5 mA | Reel | GDZ7.5 | GDZ7.5 | |||||||
Mfr: MTZJT-7720C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 20V 5MA | Not Available Online | Through Hole | DO-34-2 | 500 mW | - 65 C | + 175 C | Single | Ammo Pack | ||||||||||
Mfr: MTZJT-773.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.6V 5MA | Not Available Online | 3.6 V | Through Hole | DO-34-2 | 500 mW | 10 uA | 100 Ohms | + 175 C | Single | 5 mA | Ammo Pack | MTZJ3.6B | ||||||
Mfr: MTZJT-7730B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 30V 5MA | Not Available Online | 30 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 55 Ohms | + 175 C | Single | 5 mA | Ammo Pack | MTZJ30B | ||||||
Mfr: RLZTE-114.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes PUSH UDZS SERIES AS RPLCMENT-SMALLER PKG | Not Available Online | 4.7 V | SMD/SMT | LL-34-2 | 500 mW | 5 uA | 25 Ohms | + 175 C | Single | 20 mA | Reel | RLZ4.7B | ||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: RLZTE-112.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER SNGL 3% 500MW 2PIN | Not Available Online | SMD/SMT | LL-34-2 | 500 mW | 3 % | + 175 C | Single | Reel | ||||||||||
Mfr: MTZJT-7210B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER SNGL 9.655V 3% 500MW 2PIN | Not Available Online | 10 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 20 Ohms | - 65 C | + 175 C | Single | Ammo Pack | |||||||
Mfr: MTZJT-7215B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER 14.255V 500MW | Not Available Online | 15 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 25 Ohms | - 65 C | + 175 C | Single | Ammo Pack | |||||||
Mfr: MTZJT-7216C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER SNGL 3% 500MW 2PIN MSD | Not Available Online | 16 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 25 Ohms | - 65 C | + 175 C | Single | Ammo Pack |