ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSB6.8F2T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DI; BIDIRECTIONAL ZENER | Not Available Online | 6.8 V | SMD/SMT | SOT-323-3 | 200 mW | 500 nA | - 55 C | + 150 C | Dual | 1 mA | Reel | RSB6.8F2 | RSB6.8F2 | |||||
Mfr: PDZVTR3.6A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 3.6 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 60 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV3.6A | ||||
Not Available Online | 39 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 50 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV39A | |||||
Mfr: PDZVTR4.7A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 4.7 V | SMD/SMT | SOD-128-2 | 1 W | 20 uA | 10 Ohms | + 150 C | Single | 40 mA | Reel | PDZV4.7A | ||||||
Mfr: PDZVTR7.5A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 7.5 V | SMD/SMT | SOD-128-2 | 1 W | 20 uA | 4 Ohms | + 150 C | Single | 40 mA | Reel | PDZV7.5A | ||||||
Mfr: UFZVFHTE-173.9B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.87-4.151V 20mA SOD-323FL; UMD2 | Not Available Online | 3.9 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH3.9B | ||||
Mfr: RSAC6.8CST2RA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes LO CAPACITANCE ZENER | Not Available Online | 6.8 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | + 150 C | Single | 5 mA | Reel | RSAC6.8C | RSAC6.8CS | ||||||
Not Available Online | 5.6 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZ5.6B | |||||||
Mfr: EDZVFHT2R3.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.32-3.53V 5mA SOD-523; EMD2 | Not Available Online | 3.3 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH3.3B | |||
Mfr: RSB18F2T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DI; BIDIRECTIONAL ZENER | Not Available Online | 18 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | Reel | RSB18F2 | RSB18F2 | |||||
Mfr: PDZVTR5.1A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 5.1 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV5.1A | ||||
Mfr: CDZT2R6.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER 0906 SZ 6.8V | Not Available Online | 6.8 V | SMD/SMT | VMN-2 | 100 mW | 500 nA | 60 Ohms | - 55 C | + 150 C | Reel | ||||||||
Mfr: CDZT2R3.9B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 3.9V VMN2 | Not Available Online | 4.025 V | SMD/SMT | 100 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CDZT2R4.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 4.3V VMN2 | Not Available Online | 4.3 V | SMD/SMT | 100 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CDZT2R9.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 9.1V VMN2 | Not Available Online | 9.04 V | SMD/SMT | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: PTZTE2510A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10V 40MA | Not Available Online | 10.6 V | SMD/SMT | 1 W | 10 uA | 6 Ohms | + 150 C | Single | Reel | PTZ10A | ||||||||
Mfr: PTZTE2524B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 24V 10MA | Not Available Online | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | Reel | PTZ24B | PTZ24B | |||||
Mfr: PTZTE2533A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 33V 10MA | Not Available Online | 34.95 V | SMD/SMT | SOD-106-2 | 1 W | 18 Ohms | - 55 C | + 150 C | Single | Reel | PTZ33A | |||||||
Mfr: PTZTE255.1A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.1V 40MA | Not Available Online | 5.1 V | SMD/SMT | SOD-106-2 | 1 W | 20 uA | 8 Ohms | + 150 C | Single | Reel | PTZ5.1A | |||||||
Mfr: PTZTE255.6A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER 1W 5.6V SURF.MNT. | Not Available Online | 5.6 V | SMD/SMT | SOD-106-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PTZ5.6A | ||||
Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ10 | TDZ10 | |||||||
Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ12 | TDZ12 | |||||||
Not Available Online | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ13 | TDZ13 | |||||||
Not Available Online | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ24 | TDZ24 | |||||||
Not Available Online | 6.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ6.2 | TDZ6.2 |