ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZLVFHTE-17130 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 130 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH130 | |||||
Not Available Online | 13 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | PDZV13A | |||||||
Not Available Online | 22 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 14 Ohms | + 150 C | Single | 10 mA | Reel | PDZV22A | |||||||
Not Available Online | 30 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV30A | |||||
Mfr: PDZVTR6.8A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 6.8 V | SMD/SMT | SOD-128-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | Reel | PDZV6.8A | ||||||
Not Available Online | 4.7 V | SMD/SMT | TUMD-2 | 500 mW | - 55 C | + 150 C | Single | Reel | ||||||||||
Not Available Online | 9.1 V | SMD/SMT | TUMD-2 | 500 mW | - 55 C | + 150 C | Single | Reel | ||||||||||
Mfr: UMZ36NT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER SNGL 35.97V 3% 200MW 4PIN | Not Available Online | 36 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ36N | UMZ36N | ||||||
Mfr: BZX84C10VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.4-10.6V 250mW SOT-23 5mA | Not Available Online | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C10VLFH | |||
Mfr: BZX84C12VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C12VL | ||||
Mfr: BZX84C30VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 28-32V 250mW SOT-23 2mA | Not Available Online | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84C30VLFH | |||
Mfr: BZX84C33VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C33VL | ||||
Mfr: BZX84C3V0LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V0L | ||||
Mfr: BZX84C3V3LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.1-3.5V 250mW SOT-23 5mA | Not Available Online | 3.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C3V3LFH | |||
Mfr: BZX84C5V1LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.8-5.4V 250mW SOT-23 5mA | Not Available Online | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C5V1LFH | |||
Mfr: BZX84C6V2LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C6V2L | ||||
Mfr: BZX84C8V2LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 7.7-8.7V 5mA SOT-23; SOT-23 | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C8V2LFH | |||
Mfr: BZX84C9V1LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.5-9.6V 250mW SOT-23 5mA | Not Available Online | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C9V1LFH | |||
Mfr: CDZFHT2RA5.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.49-5.73V 100mW SOD-923 5mA | Not Available Online | 5.6 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 200 Ohms | + 150 C | Single | AEC-Q101 | Reel | CDZFH | CDZFH5.6B | |||||
Not Available Online | 6.2 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH6.2B | ||||
Mfr: EDZVFHT2R2.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.22-2.41V 5mA SOD-523; EMD2 | Not Available Online | 2.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH2.2B | |||
Mfr: UMZ16KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 15.85-16.51V 200mW SOT-343 5mA | Not Available Online | 16 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ16KFH | |||||
Not Available Online | 5.6 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | STZ5.6NFH | ||||
Mfr: STZ6.2NFHT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.81-6.4V 200mW SOT-346 5mA | Not Available Online | 6.2 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | STZ6.2NFH | |||
Not Available Online | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | STZ6.8NFH |