ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 5.1 V | SMD/SMT | TUMD-2 | 500 mW | - 55 C | + 150 C | Single | Reel | ||||||||||
Mfr: RSB16VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DI; BIDIRECTIONAL ZENER | Not Available Online | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB16V | RSB16V | |||||
Mfr: RSB18VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DI; BIDIRECTIONAL ZENER | Not Available Online | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB18V | RSB18V | |||||
Not Available Online | 11.99 V | SMD/SMT | 100 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Not Available Online | 13.2 V | SMD/SMT | 100 mW | 2 % | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Not Available Online | 14.98 V | SMD/SMT | 100 mW | 2 % | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Not Available Online | 16.18 V | SMD/SMT | 100 mW | 2 % | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: PTZTE2522A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 22V 10MA | Not Available Online | 22 V | SMD/SMT | SOD-106-2 | 1 W | 10 uA | 14 Ohms | + 150 C | Single | Reel | PTZ22A | |||||||
Mfr: PTZTE2522B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 22V 10MA | Not Available Online | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 14 Ohms | + 150 C | Single | 10 mA | Reel | PTZ22B | PTZ22B | |||||
Mfr: PTZTE254.7A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.7V 40MA | Not Available Online | 4.7 V | SMD/SMT | 1 W | 20 uA | 10 Ohms | + 150 C | Single | Reel | PTZ4.7A | ||||||||
Mfr: PTZTE256.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.8V 1W | Not Available Online | 6.8 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | Reel | PTZ6.8B | PTZ6.8B | |||||
Mfr: PTZTE258.2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.2V 40MA | Not Available Online | 8.7 V | SMD/SMT | 1 W | 20 uA | 4 Ohms | + 150 C | Single | Reel | PTZ8.2A | ||||||||
Mfr: STZC6.8NT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER ARRAY | Not Available Online | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 500 nA | + 150 C | Dual Common Anode | 5 mA | Reel | STZC6.8 | STZC6.8N | |||||
Not Available Online | 9.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ9.1 | TDZ9.1 | |||||||
Mfr: PTZTE2516A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 16V 20MA | Not Available Online | 17.1 V | SMD/SMT | 1 W | 10 uA | 12 Ohms | + 150 C | Single | Reel | PTZ16A | ||||||||
Mfr: RSB16F2T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DI; BIDIRECTIONAL ZENER | Not Available Online | 16 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | Reel | RSB16F2 | RSB16F2 | |||||
Mfr: TFZGTR2.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 3% 500mW | Not Available Online | 2.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 120 Ohms | + 150 C | Single | 20 mA | Reel | TFZ2.2B | TFZ2.2B | |||||
Mfr: TFZGTR6.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 6.115V 3% 500mW | Not Available Online | 6.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | TFZ6.2B | TFZ6.2B | |||||
Mfr: BZX84B10VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B10VL | ||||
Mfr: BZX84B18VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 17.6-18.4V 5mA SOT-23; SOT-23 | Not Available Online | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B18VLFH | |||
Mfr: BZX84B24VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B24VL | ||||
Mfr: UDZLVFHTE-17130 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 130 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH130 | |||||
Not Available Online | 13 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | PDZV13A | |||||||
Not Available Online | 22 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 14 Ohms | + 150 C | Single | 10 mA | Reel | PDZV22A | |||||||
Not Available Online | 30 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV30A |