ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TFZGTR2.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 3% 500mW | Not Available Online | 2.7 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 uA | 100 Ohms | + 150 C | Single | 20 mA | Reel | TFZ2.7B | TFZ2.7B | |||||
Not Available Online | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 28 Ohms | + 150 C | Single | 10 mA | Reel | TFZ20B | TFZ20B | ||||||
Mfr: TFZGTR3.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 3% 500mW | Not Available Online | 3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 50 uA | 80 Ohms | + 150 C | Single | 20 mA | Reel | TFZ3.0B | TFZ3.0B | |||||
Mfr: BZX84C13VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C13VL | ||||
Mfr: BZX84C18VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C18VL | ||||
Mfr: BZX84C20VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VL | ||||
Mfr: BZX84C4V3LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4-4.6V 250mW SOT-23 5mA | Not Available Online | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C4V3LFH | |||
Mfr: BZX84C8V2LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C8V2L | |||||
Mfr: CDZFHT2RA13B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12.91-13.49V 100mW SOD-923 5mA | Not Available Online | 13 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH13B | ||
Not Available Online | 22 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH22B | ||||
Mfr: CDZFHT2RA33B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 32.15-33.79V 100mW SOD-923 2mA | Not Available Online | 33 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH | CDZFH33B | ||
Mfr: CDZFHT2RA7.5B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 7.28-7.6V 100mW SOD-923 5mA | Not Available Online | 7.5 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH7.5B | ||
Mfr: UMZ22KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 21.54-22.47V 200mW SOT-343 5mA | Not Available Online | 22 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ22KFH | ||||||
Mfr: UMZ5.6KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes RECOMMENDED ALT 755-EDZVFHT2R5.6B | Not Available Online | 5.6 V | SMD/SMT | SOT-343-4 | 200 mW | 1 uA | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ5.6KFH | ||||||
Not Available Online | 6.8 V | SMD/SMT | SOT-553-5 | 150 mW | 5 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Quad Common Anode | 5 mA | AEC-Q101 | Reel | EMZ6.8EFH | ||||
Mfr: YDZVFHTR10 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9-11V 500mW SOD-323HE 10mA | Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH10 | ||||
Mfr: YDZVFHTR12 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10.8-13.2V 10mA SOD-323HE; TUMD2M | Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH12 | ||||
Mfr: YFZVFHTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.02-2.2V 500mW SOD-323HE 20mA | Not Available Online | 2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH2.0B | ||||
Mfr: YFZVFHTR2.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.22-2.41V 500mW SOD-323HE 20mA | Not Available Online | 2.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | + 150 C | Single | AEC-Q101 | Reel | YFZVFH2.2B | |||||||
Not Available Online | 27 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | AEC-Q101 | Reel | RSB27F2FH | ||||||
Mfr: CDZT2RA15B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Earth Leakage Detector ICs | Not Available Online | 15 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 42 Ohms | + 150 C | Single | 5 mA | Reel | CDZ15B | ||||||
Not Available Online | 6.8 V | SMD/SMT | SOD-923-2 | 100 mW | 500 nA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZ6.8B | |||||||
Mfr: SDZT15R5.6 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode RASMID Series | Not Available Online | 5.6 V | SMD/SMT | SOD-962-2 | 100 mW | 1 uA | + 150 C | Single | 5 mA | Reel | SDZ5.6 | |||||||
Mfr: UDZTE-178.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.2V 5MA | Not Available Online | 8.19 V | SMD/SMT | 200 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UDZS8.2B | |||||
Mfr: UDZTE-175.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.1V 200MW | Not Available Online | 5.1 V | SMD/SMT | 200 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UDZS5.1B |