ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C15VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C15VL | ||||
Mfr: BZX84C36VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 34-38V 250mW SOT-23 2mA | Not Available Online | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84C36VLFH | |||
Mfr: BZX84C3V0LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.8-3.2V 250mW SOT-23 5mA | Not Available Online | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C3V0LFH | |||
Mfr: BZX84C3V9LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.7-4.1V 250mW SOT-23 5mA | Not Available Online | 3.9 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C3V9LFH | |||
Mfr: BZX84C3V9LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 3.9 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V9L | ||||
Mfr: BZX84C4V7LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 4.7 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C4V7L | ||||
Mfr: BZX84C6V8LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.4-7.2V 250mW SOT-23 5mA | Not Available Online | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C6V8LFH | |||
Mfr: BZX84C6V8LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C6V8L | ||||
Mfr: BZX84C7V5LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C7V5L | ||||
Mfr: CDZFHT2RA8.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.02-8.36V 100mW SOD-923 5mA | Not Available Online | 8.2 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH8.2B | ||
Mfr: CDZFHT2RA9.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.85-9.23V 100mW SOD-923 5mA | Not Available Online | 9.1 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH9.1B | ||
Mfr: EDZVFHT2R2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.02-2.2V 5mA SOD-523; EMD2 | Not Available Online | 2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH2.0B | |||
Mfr: UMZ18KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 17.56-18.35V 200mW SOT-343 5mA | Not Available Online | 18 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ18KFH | ||||||
Mfr: YDZVFHTR11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.9-12.1V 10mA SOD-323HE; TUMD2M | Not Available Online | 11 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH11 | ||||
Mfr: YDZVFHTR5.1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.6-5.6V 10mA SOD-323HE; TUMD2M | Not Available Online | 5.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH5.1 | ||||
Mfr: YDZVFHTR6.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.2-7.4V 10mA SOD-323HE; TUMD2M | Not Available Online | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH6.8 | ||||
Mfr: YDZVFHTR8.2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 7.4-9V 10mA SOD-323HE; TUMD2M | Not Available Online | 8.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH8.2 | ||||
Mfr: YDZVFHTR9.1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.2-10V 500mW SOD-323HE 10mA | Not Available Online | 9.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH9.1 | ||||
Mfr: YFZVFHTR36B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 32.79-34.49V 500mW SOD-323HE 5mA | Not Available Online | 36 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH36B | ||||
Not Available Online | 33 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | Reel | RSB33F2 | |||||||
Mfr: CDZT2RA13B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Driver Transistor | Not Available Online | 13 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 37 Ohms | + 150 C | Single | 5 mA | Reel | CDZ13B | ||||||
Not Available Online | 3.6 V | SMD/SMT | SOD-923-2 | 100 mW | 10 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZ3.6B | |||||||
Mfr: SDZT15R8.2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode RASMID Series | Not Available Online | 8.2 V | SMD/SMT | SOD-962-2 | 100 mW | 500 nA | + 150 C | Single | 5 mA | Reel | SDZ8.2 | |||||||
Not Available Online | 15 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV15A | |||||
Mfr: BZX84C6V2LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.8-6.6V 250mW SOT-23 5mA | Not Available Online | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C6V2LFH |