ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBZTBR13.3B TTI: PBZTBR13.3B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 3.3 V | SMD/SMT | DO-214AA-2 | 1 W | 80 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR18.2B TTI: PBZTBR18.2B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 5V, DO-214AA(SMB), Zener Diode | 0In Stock | 8.2 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: UDZVFHTE-178.2B TTI: UDZVFHTE-178.2B ROHM Semiconductor Availability: 0In StockZener Diodes 8.02-8.36V 5mA SOD-323FL; UMD2 | 0In Stock | 8.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH8.2B | ||||
Mfr: KDZVTR8.2B TTI: KDZVTR8.2B ROHM Semiconductor Availability: 0In StockZener Diodes 8.655V 6% 1W 2-Pin PMDU | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 8.2B | KDZV8.2B | |||||
Mfr: PTZTFTE2515B TTI: PTZTFTE2515B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 15V | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF15B | |||||
Mfr: PTZTFTE2527B TTI: PTZTFTE2527B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PTZTF27B | |||||
Mfr: PTZTFTE2516B TTI: PTZTFTE2516B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 16V | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF16B | |||||
Mfr: UDZVFHTE-175.6B TTI: UDZVFHTE-175.6B ROHM Semiconductor Availability: 0In StockZener Diodes 200mW Pd Zener SOD-323FL | 0In Stock | 5.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH5.6B | ||||
Mfr: EDZVT2R2.2B TTI: EDZVT2R2.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER EMD2M .15W 2.2V | 0In Stock | 2.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | EDZV2.2B | ||||
Mfr: PTZTFTE2510B TTI: PTZTFTE2510B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 10V | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 6 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF10B | |||||
Mfr: PTZTFTE2512B TTI: PTZTFTE2512B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 12V | 0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF12B | |||
Mfr: PTZTFTE254.7B TTI: PTZTFTE254.7B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 4.7V | 0In Stock | 4.7 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 10 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF4.7B | |||||
Mfr: UFZVTE-177.5B TTI: UFZVTE-177.5B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOD-323FL-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV7.5B | |||||
Mfr: KDZVTFTR3.0B TTI: KDZVTFTR3.0B ROHM Semiconductor Availability: 0In StockZener Diodes 3-3.4V 40mA SOD-123FL; PMDU | 0In Stock | 3 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 100 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.0B | ||||
Mfr: PTZTFTE2518B TTI: PTZTFTE2518B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 18V | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF18B | |||||
Mfr: PTZTFTE259.1B TTI: PTZTFTE259.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 9.1V | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF9.1B | |||||
Mfr: UDZVFHTE-173.9B TTI: UDZVFHTE-173.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.89-4.16V 5mA SOD-323FL; UMD2 | 0In Stock | 3.9 V | SMD/SMT | SOD-323FL-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.9B | ||||
0In Stock | 2.2 V | SMD/SMT | SOD-923-2 | 100 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZV2.2B | |||||||
Mfr: PBZTBR110B TTI: PBZTBR110B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 7V, DO-214AA(SMB), Zener Diode | 0In Stock | 10 V | SMD/SMT | DO-214AA-2 | 1 W | 40 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR111B TTI: PBZTBR111B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 8V, DO-214AA(SMB), Zener Diode | 0In Stock | 11 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: PBZTBR113B TTI: PBZTBR113B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 10V, DO-214AA(SMB), Zener Diode | 0In Stock | 13 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: PBZTBR115B TTI: PBZTBR115B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 15V, DO-214AA(SMB), Zener Diode | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: PBZTBR143A TTI: PBZTBR143A ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 33V, DO-214AA(SMB), Zener Diode | 0In Stock | 43 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | + 150 C | Single | 10 mA | Reel | ||||||||
Mfr: PBZTBR19.1B TTI: PBZTBR19.1B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 6V, DO-214AA(SMB), Zener Diode | 0In Stock | 9.1 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: UFZVTE-1736B TTI: UFZVTE-1736B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 36V | 0In Stock | 36 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UFZV36B |