ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 30 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 55 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV30B | ||||||
Mfr: KDZVTFTR2.4B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.4-2.7V 40mA SOD-123FL; PMDU | 0In Stock | 2.4 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF2.4B | ||||
0In Stock | 100 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 700 Ohms | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH100 | |||||
Mfr: EDZVT2R6.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 6.195V 150mW | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 150 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 6.2B | EDZV6.2B | |||||
Mfr: EDZVT2R36B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 35.97V 150mW | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 300 Ohms | + 150 C | Single | 2 mA | Reel | EDZV 36B | EDZV36B | |||||
Mfr: UDZVTE-174.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 4.3V 200mW | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV4.3B | UDZV4.3B | |||||
Mfr: EDZVT2R11B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 10.99V 150mW | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 11B | EDZV11B | |||||
Mfr: UDZVTE-1736B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 35.97V 200mW | 0In Stock | 36 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 300 Ohms | + 150 C | Single | 5 mA | Reel | UDZV36B | UDZV36B | |||||
Mfr: UDZVTE-1724B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 24.25V 200mW | 0In Stock | 24 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 120 Ohms | + 150 C | Single | 5 mA | Reel | UDZV24B | UDZV24B | |||||
Mfr: UDZVTE-173.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Sgl 3.3V 200mW | Not Available Online | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 20 uA | 120 Ohms | + 150 C | Single | 5 mA | Reel | UDZV3.3B | UDZV3.3B | |||||
0In Stock | 5.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 20 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV5.1B | ||||||
0In Stock | 5.1 V | SMD/SMT | SOD-923-2 | 100 mW | 2 uA | 80 Ohms | + 150 C | Single | 5 mA | Reel | CDZV5.1B | |||||||
0In Stock | 33 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 65 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV33B | ||||||
Mfr: PTZTE2518A TTI: PTZTE2518A ROHM Semiconductor Availability: 0In StockZener Diodes ZENER 1W 18V SURF.MNT. | 0In Stock | 19.1 V | SMD/SMT | SOD-106-2 | 1 W | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | Reel | PTZ18A | ||||||
0In Stock | 46 V | SMD/SMT | SOD-106-2 | 1 W | 5 uA | 50 Ohms | + 150 C | Single | Reel | PTZ43A | ||||||||
0In Stock | 6.2 V | SMD/SMT | SOT-323-3 | 200 mW | 3 uA | 30 Ohms | + 150 C | Dual Common Anode | 5 mA | Reel | UMZU6.2 | UMZU6.2N | ||||||
0In Stock | 5.6 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 8 Ohms | + 150 C | Single | 40 mA | Reel | PTZ5.6B | PTZ5.6B | ||||||
Mfr: RSB39VTE-17 TTI: RSB39VTE-17 ROHM Semiconductor Availability: Not Available OnlineZener Diodes DI BIDIRECTIONAL ZENER DIODES | Not Available Online | 39 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB39V | RSB39V | |||||
Mfr: BZX84C22VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 20.8-23.3V 250mW SOT-23 5mA | Not Available Online | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C22VLFH | |||
Mfr: BZX84C24VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C24VL | ||||
Not Available Online | 16 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV16A | |||||
Not Available Online | 24 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | Reel | PDZV24A | |||||||
Not Available Online | 27 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV27A | |||||
Mfr: PDZVTR3.9A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 3.9 V | SMD/SMT | SOD-128-2 | 1 W | 40 uA | 15 Ohms | + 150 C | Single | 40 mA | Reel | PDZV3.9A | ||||||
Not Available Online | 33 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV33A |