ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 23 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | UFZV18B | ||||||
0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C8V2LY | |||||
0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C9V1LY | |||||
0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B20VLYFH | |||||
0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V6LY | |||||
0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B9V1LYFH | |||||
0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C10VLYFH | |||||
0In Stock | 8.36 V | SMD/SMT | 1 W | 60 Ohms | + 150 C | Single | AEC-Q101 | Reel | ||||||||||
0In Stock | 120 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 620 Ohms | + 150 C | Single | Reel | |||||||||
0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B6V8LY | |||||
Mfr: EDZVFHT2R36B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 35.07-36.87V 2mA SOD-523; EMD2 | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 300 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | EDZVFH36B | |||
0In Stock | 33 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV 33B | KDZV33B | ||||||
Mfr: EDZVFHT2R18B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 17.56-18.35V 5mA SOD-523; EMD2 | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH18B | |||
Mfr: KDZVTFTR4.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 4.3-4.8V 40mA SOD-123FL; PMDU | 0In Stock | 4.3 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF4.3B | ||||
Mfr: EDZVFHT2R13B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 12.91-13.49V 5mA SOD-523; EMD2 | 0In Stock | 13 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH13B | |||
0In Stock | 6.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV6.2 | ||||||
0In Stock | 100 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 430 Ohms | + 150 C | Single | Reel | |||||||||
Not Available Online | 27 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV27B | |||||
0In Stock | 12 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH12B | ||||||
0In Stock | 15 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 42 Ohms | + 150 C | Single | 5 mA | Reel | CDZV15B | |||||||
Mfr: KDZLVTFTR120 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 114-126Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 120 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 620 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF120 | |||||
Mfr: KDZVTFTR22B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 22-24.5V 10mA SOD-123FL; PMDU | 0In Stock | 22 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF22B | ||||
Mfr: PDZVTFTR22B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 22-24.5V 10mA SOD-128; PMDTM | 0In Stock | 22 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PDZVTF22B | |||
Not Available Online | 16 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV16B | |||||
0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V6LYFH |