ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDZVT2R24B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 100mW Compact Zener VMND2M; 1006 | 0In Stock | 24 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 120 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | CDZV24B | ||||
Mfr: EDZVFHT2R11B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 10.76-11.22V 5mA SOD-523; EMD2 | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH11B | |||
Mfr: EDZVFHT2R7.5B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.28-7.6V 5mA SOD-523; EMD2 | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH7.5B | |||
0In Stock | 27 V | SMD/SMT | SOT-323-3 | 200 mW | 2 % | 100 nA | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ27NFH | |||||
Not Available Online | 110 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 530 Ohms | + 150 C | Single | 2 mA | Reel | KDZLV110 | |||||||
Not Available Online | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV16 | ||||||
0In Stock | 22 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV22 | ||||||
0In Stock | 30 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV30 | ||||||
Mfr: YFZVFHTR4.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 4.17-4.43V 500mW SOD-323HE 20mA | 0In Stock | 4.3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH4.3B | ||||
Mfr: YFZVFHTR6.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 5.96-6.27V 500mW SOD-323HE 20mA | 0In Stock | 6.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH6.2B | ||||
0In Stock | 8.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV8.2 | ||||||
0In Stock | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 35 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV24B | ||||||
Mfr: TFZVTR3.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Vz(V) 3.6-3.845 | 0In Stock | 3.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | 60 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV3.6B | |||||
Mfr: UDZVFHTE-172.4B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.43-2.63V 5mA SOD-323FL; UMD2 | 0In Stock | 2.4 V | SMD/SMT | SOD-323FL-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH2.4B | ||||
Mfr: TFZVTR2.4B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Zener Diode | 0In Stock | 2.4 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 100 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV2.4B | |||||
Mfr: TFZVTR3.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Zener Diode | 0In Stock | 3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 50 uA | 80 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV3.0B | |||||
0In Stock | 33 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 250 Ohms | + 150 C | Single | 2 mA | Reel | CDZV33B | |||||||
Mfr: KDZLVTFTR62 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 58-66Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 220 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF62 | |||||
Mfr: UDZLVTE-1751 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 48-54Vz(V) 2Iz(mA) 1 Ir(uA) 39Vr(V) | 0In Stock | 51 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 180 Ohms | + 150 C | Single | 2 mA | Reel | UDZLV51 | ||||||
Mfr: UDZLVTE-1768 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 64-72Vz(V) 2Iz(mA) 0.2 Ir(uA) 52Vr(V) | 0In Stock | 68 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 250 Ohms | + 150 C | Single | 2 mA | Reel | UDZLV68 | ||||||
Mfr: PTZTE254.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.7V 40MA | Not Available Online | 4.7 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 10 Ohms | + 150 C | Single | 40 mA | Reel | PTZ4.7B | PTZ4.7B | |||||
0In Stock | 8.2 V | SMD/SMT | SOT-323-3 | 200 mW | 500 nA | 30 Ohms | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ8.2N | UMZ8.2N | ||||||
Mfr: PDZVTFTR2.4B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.4-2.7V 40mA SOD-128; PMDTM | 0In Stock | 2.4 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 200 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF2.4B | |||
Mfr: PDZVTFTR6.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 6.2-7V 40mA SOD-128; PMDTM | 0In Stock | 6.2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF6.2B | |||
0In Stock | 2.2 V | SMD/SMT | SOD-128-2 | 1 W | 200 uA | 20 Ohms | + 150 C | Single | 40 mA | Reel | PDZV2.2B |