ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UFZVFHTE-176.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 5.976-6.307V 20mA SOD-323FL; UMD2 | 0In Stock | 6.307 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH6.2B | ||||
0In Stock | 10 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV10B | ||||||
0In Stock | 4.3 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV4.3B | ||||||
0In Stock | 6.8 V | SMD/SMT | SOD-323FL-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV6.8B | ||||||
Mfr: UDZLVTE-17110 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 104-116Vz(V) 1Iz(mA) 0.2 Ir(uA) 84Vr(V) | 0In Stock | 110 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 800 Ohms | + 150 C | Single | 1 mA | Reel | UDZLV110 | ||||||
Mfr: EDZVFHT2R4.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 4.17-4.43V 5mA SOD-523; EMD2 | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH4.3B | |||
0In Stock | 120 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 620 Ohms | + 150 C | Single | 2 mA | Reel | KDZLV120 | |||||||
0In Stock | 82 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 uA | 270 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | KDZLV82 | ||||||
0In Stock | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV13 | ||||||
Mfr: YDZVFHTR13 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 11.7-14.3V 10mA SOD-323HE; TUMD2M | 0In Stock | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH13 | ||||
Mfr: YDZVFHTR22 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 19.8-24.2V 10mA SOD-323HE; TUMD2M | 0In Stock | 22 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH22 | ||||
Mfr: YDZVFHTR24 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 21.6-26.4V 10mA SOD-323HE; TUMD2M | 0In Stock | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH24 | ||||
Mfr: YFZVFHTR16B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 15.25-16.04V 500mW SOD-323HE 10mA | 0In Stock | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YFZVFH16B | ||||
Mfr: YFZVFHTR22B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 20.64-21.71V 500mW SOD-323HE 5mA | 0In Stock | 22 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH22B | ||||
Mfr: YFZVFHTR24B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 22.61-23.77V 500mW SOD-323HE 5mA | 0In Stock | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH24B | ||||
Mfr: YFZVFHTR27B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 24.97-26.26V 500mW SOD-323HE 5mA | 0In Stock | 27 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH27B | ||||
0In Stock | 7.5 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV7.5 | ||||||
0In Stock | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 18 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV16B | ||||||
Mfr: UDZVFHTE-1712B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 11.74-12.24V 5mA SOD-323FL; UMD2 | 0In Stock | 12 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH12B | ||||
Mfr: UDZVFHTE-172.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.02-2.2V 5mA SOD-323FL; UMD2 | 0In Stock | 2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH2.0B | ||||
0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C9V1LYFH | |||||
0In Stock | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B36VLY | |||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B13VLYFH | |||||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B7V5LYFH | |||||
0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B8V2LY |