ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UFZVFHTE-175.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 5.45-5.73V 20mA SOD-323FL; UMD2 | 0In Stock | 5.6 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH5.6B | ||||
Mfr: UFZVFHTE-177.5B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.104-7.509V 20mA SOD-323FL; UMD2 | 0In Stock | 7.5 V | SMD/SMT | SOD-323FL-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH7.5B | ||||
0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B10VLY | |||||
0In Stock | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B11VLYFH | |||||
0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VLY | |||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B13VLY | |||||
0In Stock | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B18VLYFH | |||||
0In Stock | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B18VLY | |||||
0In Stock | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B24VLYFH | |||||
0In Stock | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B33VLYFH | |||||
0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B6V2LY | |||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C16VLY | |||||
0In Stock | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C22VLY | |||||
0In Stock | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C27VLYFH | |||||
0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C2V4LY | |||||
0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C4V3LY | |||||
0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V6LY | |||||
0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C6V2LYFH | |||||
0In Stock | 2.2 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 200 uA | 20 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF2.2B | ||||
0In Stock | 6.8 V | SMD/SMT | SOD-962-2 | 100 mW | 2.5 % | 500 nA | - 55 C | + 150 C | Single | 5 mA | Reel | ADZ6.8B | ||||||
0In Stock | 8.2 V | SMD/SMT | SOD-962-2 | 100 mW | 2.5 % | 500 nA | - 55 C | + 150 C | Single | 5 mA | Reel | ADZ8.2B | ||||||
0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V1LY | |||||
0In Stock | 33 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV33B | |||||
0In Stock | 120 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 900 Ohms | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH120 | |||||
Mfr: UDZVFHTE-1736B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 35.07-36.87V 5mA SOD-323FL; UMD2 | 0In Stock | 36 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 300 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH36B |