ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZLVTE-17150 TTI: UDZLVTE-17150 ROHM Semiconductor Availability: 0In Stock6,000 On Order Expected 24-Dec-26 Zener Diodes 140-160Vz(V) 1Iz(mA) 0.2 Ir(uA) 120Vr(V) | 0In Stock6,000 On Order Expected 24-Dec-26 | 150 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 1.5 kOhms | + 150 C | Single | 1 mA | Reel | UDZLV150 | ||||||
Mfr: UFZVFHTE-1718B TTI: UFZVFHTE-1718B ROHM Semiconductor Availability: 0In Stock6,000 On Order Expected 04-Mar-27 Zener Diodes 17-17.95V 10mA SOD-323FL; UMD2 | 0In Stock6,000 On Order Expected 04-Mar-27 | 18 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 23 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH18B | ||||
Mfr: UFZVTE-1715B TTI: UFZVTE-1715B ROHM Semiconductor Availability: 0In Stock222,000 On Order Expected Zener Diodes ZENER 15V 500MW SOD-323FL-2 | 0In Stock222,000 On Order Expected | 15 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | UFZV15B | |||||
Mfr: KDZVTFTR36B TTI: KDZVTFTR36B ROHM Semiconductor Availability: 0In Stock3,000 On Order Expected 01-Apr-27 Zener Diodes 36-40V 10mA SOD-123FL; PMDU | 0In Stock3,000 On Order Expected 01-Apr-27 | 36 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF36B | ||||
Mfr: RSB27F2T106 TTI: RSB27F2T106 ROHM Semiconductor Availability: 0In StockZener Diodes DI; BIDIRECTIONAL ZENER | 0In Stock | 27 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | Reel | RSB27F2 | RSB27F2 | |||||
0In Stock | 5.6 V | SMD/SMT | SOT-25-5 | 200 mW | 1 uA | 60 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | FTZ5.6E | FTZ5.6E | ||||||
Mfr: FTZ4.3ET148 TTI: FTZ4.3ET148 ROHM Semiconductor Availability: 0In StockZener Diodes DIODE ZENER QD ANODE 4.305V 200MW | 0In Stock | 4.3 V | SMD/SMT | SOT-25-5 | 200 mW | 5 uA | 100 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | FTZ4.3E | FTZ4.3E | |||||
Mfr: EDZVT2R5.6B TTI: EDZVT2R5.6B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 5.61V 150mW | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 150 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 5.6B | EDZV5.6B | |||||
0In Stock | 2 V | SMD/SMT | SOD-923-2 | 100 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZV2.0B | |||||||
Mfr: UFZVFHTE-1715B TTI: UFZVFHTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes 14-14.79V 10mA SOD-323FL; UMD2 | 0In Stock | 15 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH15B | ||||
0In Stock | 6.2 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZV6.2B | |||||||
Mfr: BZX84C20VLYT116 TTI: BZX84C20VLYT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DIODE SOD-23 250MW 20V | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLY | ||||
Mfr: KDZVTR5.6B TTI: KDZVTR5.6B ROHM Semiconductor Availability: 0In StockZener Diodes 5.856V 6% 1W 2-Pin PMDU | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 5.6B | KDZV5.6B | |||||
Mfr: PTZTE2533B TTI: PTZTE2533B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER 1W 33V SURF.MNT. | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 18 Ohms | + 150 C | Single | 10 mA | Reel | PTZ33B | PTZ33B | |||||
Mfr: PTZTFTE253.6B TTI: PTZTFTE253.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 3.6V | 0In Stock | 3.6 V | SMD/SMT | DO-214AC-2 | 1 W | 60 uA | 15 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF3.6B | |||||
Mfr: EDZVFHT2R10B TTI: EDZVFHT2R10B ROHM Semiconductor Availability: 0In StockZener Diodes 9.77-10.21V 5mA SOD-523; EMD2 | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH10B | |||
Mfr: KDZVTR3.9B TTI: KDZVTR3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 4.136V 6% 1W 2-Pin PMDU | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 40 uA | + 150 C | Single | 10 mA | Reel | KDZV 3.9B | KDZV3.9B | |||||
Mfr: KDZVTFTR3.9B TTI: KDZVTFTR3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.9-4.4V 40mA SOD-123FL; PMDU | 0In Stock | 3.9 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 40 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.9B | ||||
0In Stock | 15 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 15B | KDZV15B | ||||||
Mfr: PTZTFTE2511B TTI: PTZTFTE2511B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 11V | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 8 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF11B | |||||
Mfr: EDZVFHT2R3.9B TTI: EDZVFHT2R3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.89-4.16V 5mA SOD-523; EMD2 | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH3.9B | |||
Mfr: EDZVFHT2R33B TTI: EDZVFHT2R33B ROHM Semiconductor Availability: 0In StockZener Diodes 32.15-33.79V 2mA SOD-523; EMD2 | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | EDZVFH33B | |||
Mfr: UMZ30NT106 TTI: UMZ30NT106 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOT-323 .2W 30V | 0In Stock | 30 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 5 mA | Reel | UMZ30N | ||||||
Mfr: UFZVTE-1724B TTI: UFZVTE-1724B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 24V | 0In Stock | 24 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UFZV24B | |||||
Mfr: ADZT15R5.6B TTI: ADZT15R5.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SMD0603 .1W 5.6V | 0In Stock | 5.8 V | SMD/SMT | SOD-962-2 | 100 mW | 1 uA | + 150 C | Single | 5 mA | Reel | ADZ5.6B |