ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 16 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 16B | KDZV16B | ||||||
Mfr: UDZVTE-172.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.7V 200mW | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 100 uA | 110 Ohms | + 150 C | Single | 5 mA | Reel | UDZV2.7B | UDZV2.7B | |||||
Mfr: UDZVTE-1722B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 22.005V 200mW | 0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV22B | UDZV22B | |||||
0In Stock | 16 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 50 Ohms | + 150 C | Single | 5 mA | Reel | CDZV16B | |||||||
0In Stock | 5.6 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZV5.6B | |||||||
Mfr: YFZVFHTR15B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 13.89-14.62V 500mW SOD-323HE 10mA | 0In Stock | 15 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YFZVFH15B | ||||
Mfr: PDZVTFTR30B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 30-34V 10mA SOD-128; PMDTM | 0In Stock | 30 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PDZVTF30B | |||
0In Stock | 30 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV30B | |||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B16VLY | |||||
Mfr: PDZVTR4.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW Pd SOD-128 PMDTM 4.3Vz(V) Min | 0In Stock | 4.3 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV4.3B | ||||
0In Stock | 8.2 V | SMD/SMT | SOT-323-3 | 200 mW | 500 nA | 30 Ohms | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ8.2T | UMZ8.2T | ||||||
Mfr: UDZVFHTE-1713B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 12.91-13.49V 5mA SOD-323FL; UMD2 | 0In Stock | 13 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH13B | ||||
Mfr: KDZVTFTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2-2.24V 40mA SOD-123FL; PMDU | 0In Stock | 2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF2.0B | ||||
Mfr: UDZVFHTE-1743 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 40-45V 2mA SOD-323FL; UMD2 | 0In Stock | 43 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 550 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | UDZVFH43 | ||||
Mfr: UDZVFHTE-176.8B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 200mW Pd Zener SOD-323FL | 0In Stock | 6.8 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH6.8B | ||||
0In Stock | 56 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 uA | 220 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | KDZLV56 | ||||||
0In Stock | 27 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV27 | ||||||
Mfr: YFZVFHTR10B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 9.41-9.9V 500mW SOD-323HE 20mA | 0In Stock | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH10B | ||||
Mfr: YFZVFHTR11B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 10.5-11.05V 500mW SOD-323HE 10mA | 0In Stock | 11 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 10 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YFZVFH11B | ||||
Mfr: YFZVFHTR20B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 18.63-19.59V 500mW SOD-323HE 10mA | 0In Stock | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YFZVFH20B | ||||
Mfr: YFZVFHTR30B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 27.7-29.13V 500mW SOD-323HE 5mA | 0In Stock | 30 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH30B | ||||
Mfr: UDZLVTE-1791 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 85-96Vz(V) 1Iz(mA) 0.2 Ir(uA) 69Vr(V) | 0In Stock | 91 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 700 Ohms | + 150 C | Single | 1 mA | Reel | UDZLV91 | ||||||
Mfr: KDZLVTFTR51 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 48-54Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 220 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF51 | |||||
Mfr: EDZVT2R2.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.7V 150mW | 0In Stock | 2.7 V | SMD/SMT | SOD-523-2 | 150 mW | 100 uA | 110 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 2.7B | EDZV2.7B | |||||
0In Stock | 15 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 16 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV15B |