ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KDZVTFTR4.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 4.7-5.2V 40mA SOD-123FL; PMDU | 0In Stock | 4.7 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF4.7B | ||||
0In Stock | 2.4 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | Reel | KDZV2.4B | ||||||
0In Stock | 12 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV12B | |||||
0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C2V7LYFH | |||||
0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C4V7LY | |||||
Mfr: KDZLVTFTR75 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 70-79Vz(V) 2Iz(mA) AEC-Q101 Qualified | Not Available Online | 75 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 250 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF75 | |||||
0In Stock | 6.8 V | SMD/SMT | SOT-416-3 | 150 mW | 500 nA | 40 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | EMZ6.8N | EMZ6.8N | ||||||
Mfr: EDZVT2R16B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 16.18V 150mW | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 50 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 16B | EDZV16B | |||||
Mfr: EDZVT2R18B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 17.955V 150mW | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 65 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 18B | EDZV18B | |||||
Mfr: EDZVT2R6.8B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 6.79V 150mW | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 150 mW | 500 nA | 40 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 6.8B | EDZV6.8B | |||||
Mfr: EDZVT2R22B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 22.005V 150mW | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 100 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 22B | EDZV22B | |||||
Mfr: UDZVTE-172.4B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.4V 200mW | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV2.4B | UDZV2.4B | |||||
Mfr: EDZVT2R2.4B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.4V 150mW | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 150 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 2.4B | EDZV2.4B | |||||
Mfr: UDZVTE-172.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2V 200mW | 0In Stock | 2 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV2.0B | UDZV2.0B | |||||
Mfr: EDZVT2R2.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2V 150mW | 0In Stock | 2 V | SMD/SMT | SOD-523-2 | 150 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 2.0B | EDZV2.0B | |||||
0In Stock | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 500 nA | 40 Ohms | + 150 C | Dual Common Cathode | 5 mA | Reel | STZ6.8T | STZ6.8T | |||||
0In Stock | 27 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ27N | UMZ27N | |||||||
Mfr: PDZVTR2.4B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | 0In Stock | 2.4 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 200 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV2.4B | ||||
Mfr: TFZVTR2.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Vz(V) 2.22-2.41 | 0In Stock | 2.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 120 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV2.2B | |||||
0In Stock | 75 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 300 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | UDZLVFH75 | |||||
Mfr: PDZVTFTR12B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 12-13.5V 20mA SOD-128; PMDTM | 0In Stock | 12 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF12B | |||
Mfr: PDZVTFTR18B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 18-20.3V 20mA SOD-128; PMDTM | 0In Stock | 18 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF18B | |||
Mfr: PDZVTFTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2-2.24V 40mA SOD-128; PMDTM | Not Available Online | 2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 200 uA | 25 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF2.0B | |||
Mfr: PDZVTFTR2.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.2-2.45V 40mA SOD-128; PMDTM | 0In Stock | 2.2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 200 uA | 20 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF2.2B | |||
Mfr: PDZVTFTR3.9B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.9-4.4V 40mA SOD-128; PMDTM | 0In Stock | 3.9 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 40 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF3.9B |