ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KDZVTFTR16B TTI: KDZVTFTR16B ROHM Semiconductor Availability: 42,000In StockZener Diodes 16.2-18.3V 20mA SOD-123FL; PMDU | 42,000In Stock | 16 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF16B | ||||
Mfr: UDZVFHTE-1727B TTI: UDZVFHTE-1727B ROHM Semiconductor Availability: 774,000In Stock99,000 On Order Expected 25-Feb-27 Zener Diodes 26.19-27.53V 5mA SOD-323FL; UMD2 | 774,000In Stock99,000 On Order Expected 25-Feb-27 | 27 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH27B | ||||
Mfr: KDZVTFTR9.1B TTI: KDZVTFTR9.1B ROHM Semiconductor Availability: 12,000In StockZener Diodes 9.1-10.2V 40mA SOD-123FL; PMDU | 12,000In Stock | 9.1 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF9.1B | ||||
Mfr: BZX84C3V3LYFHT116 TTI: BZX84C3V3LYFHT116 ROHM Semiconductor Availability: 3,000In StockZener Diodes ZENER SSD3M .25W 3.3V | 3,000In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V3LYFH | ||||
Mfr: UDZVFHTE-175.1B TTI: UDZVFHTE-175.1B ROHM Semiconductor Availability: 5,364,000In Stock372,000 On Order Expected Zener Diodes 200mW Pd Zener SOD-323FL | 5,364,000In Stock372,000 On Order Expected | 5.1 V | SMD/SMT | SOD-323FL-2 | 200 mW | 2 uA | 500 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH5.1B | ||||
Mfr: UDZVTE-1713B TTI: UDZVTE-1713B ROHM Semiconductor Availability: 3,000In StockZener Diodes Diode Zener Sgl 13.2V 200mW | 3,000In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 37 Ohms | + 150 C | Single | 5 mA | Reel | UDZV13B | UDZV13B | |||||
Mfr: UDZVFHTE-1730B TTI: UDZVFHTE-1730B ROHM Semiconductor Availability: 3,000In StockZener Diodes 200mW Pd Zener SOD-323FL | 3,000In Stock | 30.69 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH30B | ||||
Mfr: UDZVTE-179.1B TTI: UDZVTE-179.1B ROHM Semiconductor Availability: 4,557,000In Stock723,000 On Order Expected 12-Nov-26 Zener Diodes Diode Zener Sgl 9.04V 200mW | 4,557,000In Stock723,000 On Order Expected 12-Nov-26 | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV9.1B | UDZV9.1B | |||||
Mfr: BZX84B5V6LYFHT116 TTI: BZX84B5V6LYFHT116 ROHM Semiconductor Availability: 6,000In StockZener Diodes ZENER SOT-23 .25W 5.6V | 6,000In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V6LYFH | ||||
1,500In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 18 Ohms | + 150 C | Single | 10 mA | Reel | PTZ30B | PTZ30B | ||||||
Mfr: UDZVTE-1712B TTI: UDZVTE-1712B ROHM Semiconductor Availability: 21,000In StockZener Diodes Diode Zener Sgl 11.99V 200mW | 21,000In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV12B | UDZV12B | |||||
Mfr: EDZVFHT2R15B TTI: EDZVFHT2R15B ROHM Semiconductor Availability: 40,000In StockZener Diodes 14.34-14.98V 5mA SOD-523; EMD2 | 40,000In Stock | 15 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH15B | |||
Mfr: UDZVFHTE-1718B TTI: UDZVFHTE-1718B ROHM Semiconductor Availability: 2,283,000In StockZener Diodes 17.56-18.35V 5mA SOD-323FL; UMD2 | 2,283,000In Stock | 18 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH18B | ||||
Mfr: UDZVTE-175.1B TTI: UDZVTE-175.1B ROHM Semiconductor Availability: 102,000In Stock102,000 On Order Expected 04-Mar-27 Zener Diodes Diode Zener Sgl 5.09V 200mW | 102,000In Stock102,000 On Order Expected 04-Mar-27 | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 80 Ohms | + 150 C | Single | 5 mA | Reel | UDZV5.1B | UDZV5.1B | |||||
Mfr: PDZVTFTR15B TTI: PDZVTFTR15B ROHM Semiconductor Availability: 3,000In StockZener Diodes 14.7-16.5V 20mA SOD-128; PMDTM | 3,000In Stock | 15 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF15B | |||
Mfr: BZX84C20VLYFHT116 TTI: BZX84C20VLYFHT116 ROHM Semiconductor Availability: 18,000In StockZener Diodes ZENER SSD3M .25W 20V | 18,000In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLYFH | ||||
Mfr: KDZVTFTR20B TTI: KDZVTFTR20B ROHM Semiconductor Availability: 39,000In StockZener Diodes 20-22.4V 20mA SOD-123FL; PMDU | 39,000In Stock | 20 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF20B | ||||
Mfr: KDZVTFTR8.2B TTI: KDZVTFTR8.2B ROHM Semiconductor Availability: 87,000In StockZener Diodes 8.2-9.3V 40mA SOD-123FL; PMDU | 87,000In Stock | 8.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF8.2B | ||||
93,000In Stock | 11 V | SMD/SMT | 1 W | 10 uA | 8 Ohms | + 150 C | Single | Reel | PTZ11A | |||||||||
Mfr: UDZSTE-175.6B TTI: UDZSTE-175.6B ROHM Semiconductor Availability: 99,000In StockZener Diodes 5.6V 200MW | 99,000In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | UDZS5.6B | UDZS5.6B | |||||
39,000In Stock | 33 V | SMD/SMT | SOD-123FL-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | KDZ 33B | KDZ33B | |||||||
Mfr: RSB33VTE-17 TTI: RSB33VTE-17 ROHM Semiconductor Availability: 189,000In Stock93,000 On Order Expected Zener Diodes ESD Protection Diode | 189,000In Stock93,000 On Order Expected | 33 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB33V | RSB33V | |||||
Mfr: UDZVFHTE-176.2A TTI: UDZVFHTE-176.2A ROHM Semiconductor Availability: 15,000In StockZener Diodes ZENER UMD2 .2W 6.2V | 15,000In Stock | Reel | ||||||||||||||||
Mfr: BZX84B12VLYFHT116 TTI: BZX84B12VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VLYFH | ||||
Mfr: UFZVFHTE-175.1B TTI: UFZVFHTE-175.1B ROHM Semiconductor Availability: 0In Stock21,000 On Order Expected 28-Jan-27 Zener Diodes 4.94-5.2V 20mA SOD-323FL; UMD2 | 0In Stock21,000 On Order Expected 28-Jan-27 | 5.1 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH5.1B |