ROHM Semiconductor - Schottky Diodes & Rectifiers
1,654 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RB578VAM100TR TTI: RB578VAM100TR ROHM Semiconductor Availability: 69,000In StockSchottky Diodes & Rectifiers RECT 100V .7A SM SKY BARRI | 69,000In Stock | Schottky Diodes | SMD/SMT | TUMD2M-2 | Single | Si | 700 mA | 100 V | 850 mV | 5 A | 200 nA | + 150 C | Reel | RB578VAM100 | |||||
Mfr: RB160VYM-40FHTR TTI: RB160VYM-40FHTR ROHM Semiconductor Availability: 42,000In StockSchottky Diodes & Rectifiers 40V Vr 1A Io SBD SOD-323HE 0.7A | 42,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 40 V | 490 mV | 10 A | 4 uA | + 150 C | AEC-Q101 | Reel | RB160VYM-40FH | ||||
Mfr: RB731UT108 TTI: RB731UT108 ROHM Semiconductor Availability: 12,000In StockSchottky Diodes & Rectifiers SCHOTTKY 40V 30MA SOT-457 | 12,000In Stock | Schottky Diodes | SMD/SMT | SOT-457-6 | Triple | Si | 30 mA | 40 V | 370 mV | 200 mA | 1 uA | + 125 C | RB731U | Reel | RB731U | ||||
Mfr: RB578VYM100FHTR TTI: RB578VYM100FHTR ROHM Semiconductor Availability: 9,000In Stock12,000 On Order Expected 30-Nov-26 Schottky Diodes & Rectifiers 100V Vr 0.7A Io SBD SOD-323HE 0.7A | 9,000In Stock12,000 On Order Expected 30-Nov-26 | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 700 mA | 100 V | 850 mV | 5 A | 200 nA | + 150 C | AEC-Q101 | Reel | RB578VYM100FH | ||||
Mfr: RB068MM100TR TTI: RB068MM100TR ROHM Semiconductor Availability: 27,000In StockSchottky Diodes & Rectifiers RECT 100V 2A SBD | 27,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 100 V | 870 mV | 40 A | 400 nA | + 175 C | Reel | RB068MM100 | |||||
Mfr: RB060MM-60TR TTI: RB060MM-60TR ROHM Semiconductor Availability: 42,000In Stock39,000 On Order Expected 11-Feb-27 Schottky Diodes & Rectifiers Diode; Schottky 60V, 2A | 42,000In Stock39,000 On Order Expected 11-Feb-27 | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 610 mV | 30 A | 50 uA | + 150 C | RB060MM-60 | Reel | RB060MM-60 | ||||
Mfr: RB168VYM-60FHTR TTI: RB168VYM-60FHTR ROHM Semiconductor Availability: 39,000In StockSchottky Diodes & Rectifiers 60V Vr 1A Io SBD SOD-323HE 1A | 39,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 60 V | 820 mV | 5 A | 1 uA | + 150 C | AEC-Q101 | Reel | RB168VYM-60FH | ||||
Mfr: RB162MM-60TR TTI: RB162MM-60TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode Schottky 60V 1A 2-Pin | 9,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 60 V | 650 mV | 20 A | 100 uA | + 150 C | RB162MM-60 | Reel | RB162MM-60 | ||||
Mfr: RB558VAM150TR TTI: RB558VAM150TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 150V .5A SM SKY BARRI | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 500 mA | 150 V | 950 mV | 3 A | 500 nA | + 150 C | Reel | RB558VAM150 | |||||
Mfr: RB168MM-40TFTR TTI: RB168MM-40TFTR ROHM Semiconductor Availability: 30,000In StockSchottky Diodes & Rectifiers 40V VR 1A 0.65V VF PMDU; SOD-123FL | 30,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 40 V | 600 mV | 40 A | 50 nA | + 175 C | AEC-Q101 | Reel | RB168MM-40TF | ||||
Mfr: RB550VM-30FHTE-17 TTI: RB550VM-30FHTE-17 ROHM Semiconductor Availability: 18,000In StockSchottky Diodes & Rectifiers 30V Vr; 0.5A IO SOD-323FL; UMD2 | 18,000In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 500 mA | 30 V | 590 mV | 1 A | 35 uA | + 150 C | AEC-Q101 | Reel | RB550VM-30FH | ||||
Mfr: RBR5LAM30ATFTR TTI: RBR5LAM30ATFTR ROHM Semiconductor Availability: 0In StockSchottky Diodes & Rectifiers 30V VR 5A 0.54V VF PMDTM; SOD-128 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 30 V | 540 mV | 75 A | 100 uA | + 150 C | AEC-Q101 | Reel | RBR5LAM30ATF | ||||
Mfr: RB168MM-40TR TTI: RB168MM-40TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 40 V | 600 mV | 40 A | 50 nA | + 175 C | Reel | RB168MM-40 | |||||
Mfr: RBQ10BM65AFHTL TTI: RBQ10BM65AFHTL ROHM Semiconductor Availability: 32,500In StockSchottky Diodes & Rectifiers 65V Vr 10A Io SBD TO-252(DPAK) 5A | 32,500In Stock | Schottky Diodes | SMD/SMT | TO-252-3 | Dual Anode Common Cathode | Si | 10 A | 65 V | 690 mV | 50 A | 150 uA | + 150 C | AEC-Q101 | Reel | RBQ10BM65AFH | ||||
Mfr: RSX101VYM30FHTR TTI: RSX101VYM30FHTR ROHM Semiconductor Availability: 585,000In StockSchottky Diodes & Rectifiers 30V Vr 1A Io SBD SOD-323HE 0.7A | 585,000In Stock | Schottky Diodes | SMD/SMT | SOD-323HE-2 | Single | Si | 1 A | 30 V | 420 mV | 5 A | 40 uA | + 150 C | AEC-Q101 | Reel | RSX101VYM30FH | ||||
Mfr: RB050L-60DDTE25 TTI: RB050L-60DDTE25 ROHM Semiconductor Availability: 10,500In StockSchottky Diodes & Rectifiers RECT 60V 3A SM SKY BARRI | 10,500In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 550 mV | 70 A | 1 mA | + 150 C | AEC-Q101 | Reel | RB050L-60DD | ||||
Mfr: RBR3MM40ATR TTI: RBR3MM40ATR ROHM Semiconductor Availability: 42,000In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 3A-IO Single | 42,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 3 A | 40 V | 620 mV | 30 A | 80 uA | + 150 C | Reel | RBR3MM40A | |||||
Mfr: RB510VM-30FHTE-17 TTI: RB510VM-30FHTE-17 ROHM Semiconductor Availability: 81,000In StockSchottky Diodes & Rectifiers 30V Vr; 0.1A IO SOD-323FL; UMD2 | 81,000In Stock | Schottky Diodes | SMD/SMT | SOD-323FL-2 | Single | Si | 100 mA | 30 V | 460 mV | 500 mA | 300 nA | + 150 C | AEC-Q101 | Reel | RB510VM-30FH | ||||
Mfr: RSX501LAM20TR TTI: RSX501LAM20TR ROHM Semiconductor Availability: 222,000In StockSchottky Diodes & Rectifiers 20V Vr 5A IR Schottky Br Diode | 222,000In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 25 V | 390 mV | 100 A | 500 uA | + 125 C | Reel | RSX501LAM20 | |||||
Mfr: RBR3LAM40CTFTR TTI: RBR3LAM40CTFTR ROHM Semiconductor Availability: 48,000In StockSchottky Diodes & Rectifiers 40V VR 3A 0.55V VF PMDTM; SOD-128 | 48,000In Stock | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 3 A | 40 V | 550 mV | 75 A | 100 uA | + 150 C | AEC-Q101 | Reel | RBR3LAM40CTF | ||||
Mfr: RB088LAM-60TFTR TTI: RB088LAM-60TFTR ROHM Semiconductor Availability: 387,000In Stock3,000 On Order Expected 30-Nov-26 Schottky Diodes & Rectifiers 60V VR 5A 0.71V VF PMDTM; SOD-128 | 387,000In Stock3,000 On Order Expected 30-Nov-26 | Schottky Diodes | SMD/SMT | SOD-128-2 | Single | Si | 5 A | 60 V | 710 mV | 90 A | 4 uA | + 150 C | AEC-Q101 | Reel | RB088LAM-60TF | ||||
Mfr: RB068MM-40TR TTI: RB068MM-40TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 40 V | 725 mV | 40 A | 550 nA | + 175 C | Reel | RB068MM-40 | |||||
Mfr: RBR2MM60CTFTR TTI: RBR2MM60CTFTR ROHM Semiconductor Availability: 24,000In StockSchottky Diodes & Rectifiers 60V VR 2A 0.55V VF PMDU; SOD-123FL | 24,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 550 mV | 30 A | 120 uA | + 150 C | AEC-Q101 | Reel | RBR2MM60CTF | ||||
Mfr: RB168MM150TFTR TTI: RB168MM150TFTR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers 150V VR 1A 0.84V VF PMDU; SOD-123FL | 6,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 1 A | 150 V | 760 mV | 35 A | 110 nA | + 175 C | AEC-Q101 | Reel | RB168MM150TF | ||||
Mfr: RBR2MM60ATFTR TTI: RBR2MM60ATFTR ROHM Semiconductor Availability: 3,000In StockSchottky Diodes & Rectifiers 60V VR 2A 0.65V VF PMDU; SOD-123FL | 3,000In Stock | Schottky Diodes | SMD/SMT | SOD-123FL-2 | Single | Si | 2 A | 60 V | 650 mV | 20 A | 75 uA | + 150 C | AEC-Q101 | Reel | RBR2MM60ATF |