RRE07VTM4SFH - ROHM Semiconductor - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RRE07VTM4SFHTR TTI: RRE07VTM4SFHTR ROHM Semiconductor Availability: 0In Stock9,000 On Order Expected 26-Aug-26 Rectifiers Rectifier 0.7A Io SOD-323HE 400VVrm | 0In Stock9,000 On Order Expected 26-Aug-26 | SMD/SMT | TUMD2SM-2 | 400 V | 700 mA | Rectifier Diode | Single | 1.1 V | 2 A | 1 uA | + 150 C | RRE07VTM4SFH | AEC-Q101 | Reel | RRE07VTM4SFH |