• Rectifiers

RRE02VS6S - ROHM Semiconductor - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RRE02VS6SGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Rectifiers Rectifier Diode 600V 0.2A

Not Available Online

Call
or
View Details
SMD/SMT
TUMD2S-2
600 V
200 mA
Rectifier Diode
Single
1.1 V
1 A
1 uA
+ 150 C
RRE02VS6S
Reel
RRE02VS6S