RF505BM6SFH - ROHM Semiconductor - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF505BM6SFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io | Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | + 150 C | RF505BM6SFH | AEC-Q101 | Reel | RF505BM6SFH |