RF081L2S - ROHM Semiconductor - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF081L2STE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE FAST REC 200V 1.1A SOD-106 | Not Available Online | SMD/SMT | DO-214AC-2 | 200 V | 1.1 A | Fast Recovery Diode | Single | 980 mV | 25 A | 10 uA | 25 ns | RF081L2S | Reel | RF081L2S |