ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 12 A | Super Fast Recovery Diode | Single | 2.8 V | 120 A | 10 uA | 45 ns | + 150 C | Tube | RFV12TJ6S | ||||||
0In Stock | Through Hole | TO-220FN-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 930 mV | 60 A | 10 uA | 25 ns | + 150 C | Tube | RF601T2DNZ | ||||||
Mfr: RF2001NS2DTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 200V Vrm 20A Io TO263S D2PAK | 0In Stock | SMD/SMT | TO-263S-3 | 200 V | 20 A | Super Fast Recovery Diode | Dual | 930 mV | 100 A | 10 uA | 30 ns | + 150 C | Reel | RF2001NS2D | |||||
Mfr: RFN2L4STE25 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recovery Diodes | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | Reel | RFN2L4S | ||||||
Mfr: RFN2L6STE25 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recovery Diodes | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1.5 A | Super Fast Recovery Diode | Single | 1.55 V | 40 A | 1 uA | 35 ns | Reel | RFN2L6S | ||||||
Mfr: RFV15TG6SGC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 15A Io Recovery Diode | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Super Fast Recovery Diode | Single | 2.8 V | 150 A | 10 uA | 50 ns | + 150 C | Tube | RFV15TG6S | |||||
0In Stock | Through Hole | TO-220NFM-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 2.8 V | 30 A | 10 uA | 25 ns | + 150 C | Tube | RFUH5TF6S | ||||||
Mfr: RF071LAM4STFTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V VR 1A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 15 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF071LAM4STF | ||||
Mfr: RF05VAM2STR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 200V Vrm 0.5A Io Recovery Diode | 0In Stock | SMD/SMT | TUMD2M-2 | 200 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VAM2S | Reel | RF05VAM2S | ||||
Mfr: RF301BM2SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr TO-252(DPAK) 3A Io | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 3 A | Super Fast Recovery Diode | Single | 930 mV | 40 A | 10 uA | 25 ns | + 150 C | RF301BM2SFH | AEC-Q101 | Reel | RF301BM2SFH | |||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.3 V | 200 A | 10 uA | 180 ns | + 150 C | AEC-Q101 | Tube | RFNL20TJ6SFHG | |||||
Mfr: RF201LAM4STR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V Vrm 1.5A Io PMDTM Recovery | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | + 150 C | Reel | RF201LAM4S | |||||
Mfr: RF05VYM2SFHTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr SOD-323HE 0.5A Io | 0In Stock | SMD/SMT | TUMD2M-2 | 200 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF05VYM2SFH | ||||
Mfr: RFN20NS3SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 350V Vr TO-263S 20A Io | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.35 V | 100 A | 10 uA | 35 ns | + 150 C | AEC-Q101 | Reel | RFN20NS3SFH | ||||
Mfr: RFUH10NS4SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 430V Vr TO-263S 10A Io | 0In Stock | SMD/SMT | TO-263S-3 | 430 V | 10 A | Super Fast Recovery Diode | Single | 1.7 V | 80 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RFUH10NS4SFH | ||||
Mfr: RR1VWM4STFTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V Vrm 1A Io 1.08V Vf 15A Ifsm | 0In Stock | SMD/SMT | PMDE-2 | 400 V | 1 A | Rectifier Diode | Single | 1.2 V | 15 A | 10 uA | + 175 C | AEC-Q101 | Reel | RR1VWM4STF | |||||
0In Stock | SMD/SMT | TO-252-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.3 V | 100 A | 10 uA | 150 ns | + 150 C | Reel | RFNL10BM6SFH | ||||||
Mfr: RFV8TG6SGC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 8A Io Recovery Diode | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Super Fast Recovery Diode | Single | 2.8 V | 100 A | 10 uA | 45 ns | + 150 C | Tube | RFV8TG6S | |||||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 15 A | Super Fast Recovery Diode | Single | 2.8 V | 150 A | 10 uA | 50 ns | + 150 C | Tube | RFV15TJ6S | ||||||
0In Stock | Through Hole | TO-220FN-3 | 200 V | 20 A | Super Fast Recovery Diode | Dual | 930 mV | 100 A | 10 uA | 30 ns | + 150 C | Tube | RF2001T2DNZ | ||||||
Mfr: RFN5BM2SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr TO-252(DPAK) 5A Io | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 5 A | Super Fast Recovery Diode | Single | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | RFN5BM2SFH | AEC-Q101 | Reel | RFN5BM2SFH | |||
Mfr: RFNL5BM6SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.3 V | 50 A | 10 uA | 60 ns | + 150 C | RFNL5BM6SFH | AEC-Q101 | Reel | RFNL5BM6SFH | |||
Mfr: RF071LAM4STR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V Vrm 1A Io PMDTM Recovery | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 15 A | 10 uA | 25 ns | + 150 C | Reel | RF071LAM4S | |||||
0In Stock | Through Hole | TO-220FN-3 | 200 V | 10 A | Super Fast Recovery Diode | Dual | 930 mV | 80 A | 10 uA | 30 ns | + 150 C | Tube | RF1001T2DNZ | ||||||
0In Stock | SMD/SMT | PMDE-2 | 400 V | 1 A | Rectifier Diode | Single | 1.2 V | 15 A | 10 uA | + 175 C | Reel | RR1VWM4S |