ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2001NS3DTL TTI: RF2001NS3DTL ROHM Semiconductor Availability: 0In StockRectifiers DIODE FAST REC 350V 20.0A D2PAK | 0In Stock | SMD/SMT | TO-263S-3 | 300 V | 20 A | Super Fast Recovery Diode | Dual | 1.3 V | 100 A | 10 uA | 25 ns | + 150 C | RF2001NS3D | Reel | RF2001NS3D | ||||
Mfr: RF071MM2STFTR TTI: RF071MM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 0.7A IO SOD-123FL; PMDU | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF071MM2STF | ||||
Mfr: RFNL10BGE6STL TTI: RFNL10BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.3 V | 100 A | 10 uA | 150 ns | + 150 C | Reel | RFNL10BGE6S | |||||
Mfr: RFN6RSM2STFTL1 TTI: RFN6RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 6 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 38 ns | + 175 C | Reel | ||||||
Mfr: RF071L4STFTE25 TTI: RF071L4STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 15 A | 10 uA | 25 ns | + 150 C | RF071L4STF | AEC-Q101 | Reel | RF071L4STF | |||
Mfr: RFN10NS8DFHTL TTI: RFN10NS8DFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 800V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 800 V | 10 A | Super Fast Recovery Diode | Dual | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | AEC-Q101 | Reel | RFN10NS8DFH | ||||
Mfr: RFN20NS3STL TTI: RFN20NS3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.35 V | 100 A | 10 uA | 35 ns | + 150 C | Reel | RFN20NS3S | |||||
Mfr: RFN2L4SDDTE25 TTI: RFN2L4SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1.5A S FST REC AEC | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RFN2L4SDD | ||||
Mfr: RFN2L6SDDTE25 TTI: RFN2L6SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 1.5A S FST REC AEC | 0In Stock | SMD/SMT | SOD-106-2 | 600 V | 1.5 A | Super Fast Recovery Diode | Single | 1.55 V | 40 A | 1 uA | 35 ns | + 150 C | AEC-Q101 | Reel | RFN2L6SDD | ||||
Mfr: RFUH20NS4STL TTI: RFUH20NS4STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 430V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 430 V | 20 A | Super Fast Recovery Diode | Single | 1.7 V | 100 A | 10 uA | 25 ns | + 150 C | Reel | RFUH20NS4S | |||||
Mfr: RFV30TG6SGC9 TTI: RFV30TG6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 30A RDL SUPER FST | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Super Fast Recovery Diode | Single | 2.8 V | 200 A | 10 uA | 60 ns | + 150 C | Tube | RFV30TG6S | |||||
Mfr: RFN3LB4STBR1 TTI: RFN3LB4STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 3A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 3 A | Super Fast Recovery | Single | 980 mV | 55 A | 1 uA | 22 ns | + 150 C | Reel | ||||||
Mfr: RFN1LAM6STFTR TTI: RFN1LAM6STFTR ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 0.8A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 800 mA | Super Fast Recovery Diode | Single | 1.45 V | 15 A | 1 uA | 35 ns | + 150 C | AEC-Q101 | Reel | RFN1LAM6STF | ||||
Mfr: RFN10BM6SFHTL TTI: RFN10BM6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | RFN10BM6SFH | AEC-Q101 | Reel | RFN10BM6SFH | |||
Mfr: RFN2LAM6STFTR TTI: RFN2LAM6STFTR ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 1.5A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1.5 A | Super Fast Recovery Diode | Single | 1.55 V | 40 A | 1 uA | 35 ns | + 150 C | AEC-Q101 | Reel | RFN2LAM6STF | ||||
Mfr: RFN5TF6SC9 TTI: RFN5TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 5A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.55 V | 30 A | 10 uA | 50 ns | + 150 C | Tube | RFN5TF6S | |||||
Mfr: RFUH20TF6SC9 TTI: RFUH20TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 20A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 2.8 V | 100 A | 10 uA | 35 ns | + 150 C | Tube | RFUH20TF6S | |||||
Mfr: RRE07VSM4STR TTI: RRE07VSM4STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V .7A SM STD RCOVR | 0In Stock | SMD/SMT | TUMD2SM-2 | 400 V | 700 mA | Rectifier Diode | Single | 1.1 V | 2 A | 1 uA | + 150 C | RRE07VSM4S | Reel | RRE07VSM4S | |||||
Mfr: RF101L4STFTE25 TTI: RF101L4STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM FAST REC AEC | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1 A | Fast Recovery Diode | Single | 1.25 V | 25 A | 10 uA | 25 ns | + 150 C | RF101L4STF | AEC-Q101 | Reel | RF101L4STF | |||
Mfr: RFN10NS8DTL TTI: RFN10NS8DTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 800V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 800 V | 10 A | Super Fast Recovery Diode | Dual | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | Reel | RFN10NS8D | |||||
Mfr: RFN10RSM2STL1 TTI: RFN10RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 10A 15ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Ultra Fast Recovery Diode | Single | 960 mV | 130 A | 1 uA | 25 ns | + 175 C | Reel | ||||||
Mfr: RF101L2SDDTE25 TTI: RF101L2SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers 0.5A 5V Nch FET Ultra LDO | 0In Stock | SMD/SMT | SOD-106-2 | 200 V | 1 A | Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF101L2SDD | ||||
Mfr: RFUH20TJ6SFHGC9 TTI: RFUH20TJ6SFHGC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 20A RDL SUPER FST | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 2.8 V | 120 A | 10 uA | 80 ns | + 150 C | AEC-Q101 | Tube | RFUH20TJ6SFHG | ||||
Mfr: RFUH25NS3SFHTL TTI: RFUH25NS3SFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RFUH25NS3SFH | ||||
Mfr: RFN10BGE3STL TTI: RFN10BGE3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 80 A | 10 uA | 30 ns | + 150 C | Reel | RFN10BGE3S |