ROHM Semiconductor - Rectifiers
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | RF505B6STL | ||||||||
Not Available Online | SMD/SMT | DIE | 650 V | 40 A | Fast Recovery Rectifiers | Single | 1.45 V | 10 uA | - 40 C | + 175 C | |||||||||
Mfr: 1SR153-400T-32 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECT 400V 1A | Not Available Online | Through Hole | DO-41-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 10 uA | 400 ns | - 40 C | + 150 C | Ammo Pack | |||||
Mfr: 1SR139-400T-31 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers -32 T/R SUFFIX IS PREFERRED | Not Available Online | SMD/SMT | DO-41-2 | 400 V | 1 A | Fast Recovery Rectifiers | 1.1 V | 40 A | 10 uA | Ammo Pack |