ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF505B6STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECOMMENDED ALT 755-RF505BM6STL | Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | RF505B6S | Reel | RF505B6S | |||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | TUMD-2 | 200 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VA2SFH | |||||||
Not Available Online | SMD/SMT | SOT-457T-6 | 100 V | 500 mA | Fast Recovery Diode | Dual | 980 mV | 5 A | 10 uA | 25 ns | RF051UA1DTR | ||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 800 mA | Fast Recovery Diode | Single | 1.3 V | 20 A | 10 uA | 70 ns | RF08L6STE25 | ||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Fast Recovery Diode | Dual | 930 mV | 40 A | 10 uA | 25 ns | RF601B2DTL | ||||||||
Not Available Online | RFN30TS2DC9 | ||||||||||||||||||
Not Available Online | Through Hole | TO-220FN-2 | 430 V | 20 A | Super Fast Recovery Diode | Single | 1.7 V | 100 A | 10 uA | 25 ns | + 150 C | RFUH20TB4SHZ | |||||||
Mfr: RF501B2STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECOMMENDED ALT 755-RF501BM2STL | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Fast Recovery Diode | Single | 920 mV | 40 A | 1 uA | 30 ns | Reel | RF501B2S | ||||||
Mfr: RLR4004TE-21 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECTIFIER 400V 1A | Not Available Online | SMD/SMT | 400 V | 800 mA | Standard Recovery Rectifier | Single | 1 V | 20 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: RFN10BM3STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 350V Vrm 10A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 80 A | 10 uA | 30 ns | + 150 C | RFN10BM3S | Reel | RFN10BM3S | ||||
Mfr: RFNL5BM6STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 600V Vrm 5A Io Recovery Diode | Not Available Online | SMD/SMT | SC-63-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 20 nA | 38 ns | - 55 C | + 150 C | Reel | RFNL5BM6S | ||||
Mfr: RFN5BM2STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 200V Vrm 5A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Super Fast Recovery Diode | Single | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | RFN5BM2S | Reel | RFN5BM2S | ||||
Not Available Online | |||||||||||||||||||
Mfr: RF101A2ST-32 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE SWITCHING 200V 1A 2PIN | Not Available Online | Through Hole | 200 V | 1 A | Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | Reel | RF101A2S | |||||||
Mfr: 1SR154-400TFTE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers | Not Available Online | SMD/SMT | SOD-106-2 | 400 V | 1 A | Rectifier Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | AEC-Q101 | 1SR154-400TF | ||||||
Not Available Online | RF04UA2DFH | AEC-Q101 | RF04UA2DFH | ||||||||||||||||
Mfr: RF301BM2STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 200V Vrm 3A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Super Fast Recovery Rectifier | Single | 850 mV | 40 A | 50 nA | 13 ns | + 150 C | Reel | RF301BM2S | |||||
Mfr: RF601BM2DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 200V Vrm 6A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 930 mV | 60 A | 10 uA | 25 ns | + 150 C | Reel | RF601BM2D | |||||
Not Available Online | Through Hole | 400 V | 1 A | Standard Rectifier Diode | Single | 1.1 V | 40 A | 10 uA | 1SR139-400T-32 | ||||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Fast Recovery Diode | Dual | 930 mV | 40 A | 10 uA | 25 ns | RF601B2DFHTL | ||||||||
Not Available Online | SMD/SMT | SOD-123FL-2 | 400 V | 700 mA | Standard Rectifier Diode | Single | 980 mV | 1 uA | RR255M-400TR | ||||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Automotive Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | RR2L4SDDTE25 | |||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Fast Recovery Diode | Single | 920 mV | 40 A | 1 uA | 30 ns | RF501B2SFHTL | ||||||||
Not Available Online | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 980 mV | 20 A | 10 uA | 25 ns | + 150 C | RF081M2STF |