ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RRE02VS4SGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Rectifier Diodes | Not Available Online | SMD/SMT | TUMD2S-2 | 400 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | Reel | RRE02VS4S | ||||||
Mfr: RFN6BM2DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 200V Vrm 6A Io Recovery Diode | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | Reel | RFN6BM2D | |||||
Not Available Online | SMD/SMT | DIE | 650 V | 80 A | Fast Recovery Rectifiers | Single | 1.45 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | DIE | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 1.65 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Automotive Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | RR2L6SDDTE25 | |||||||||
Not Available Online | Through Hole | TO-220FN-3 | 300 V | 20 A | Super Fast Recovery Diode | Dual | 1.3 V | 100 A | 10 uA | 25 ns | + 150 C | RF2001T3DHZ | |||||||
Mfr: RF505B6STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECOMMENDED ALT 755-RF505BM6STL | Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | RF505B6S | Reel | RF505B6S | |||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | TUMD-2 | 200 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VA2SFH | |||||||
Not Available Online | SMD/SMT | SOT-457T-6 | 100 V | 500 mA | Fast Recovery Diode | Dual | 980 mV | 5 A | 10 uA | 25 ns | RF051UA1DTR | ||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 800 mA | Fast Recovery Diode | Single | 1.3 V | 20 A | 10 uA | 70 ns | RF08L6STE25 | ||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Fast Recovery Diode | Dual | 930 mV | 40 A | 10 uA | 25 ns | RF601B2DTL | ||||||||
Not Available Online | RFN30TS2DC9 | ||||||||||||||||||
Not Available Online | Through Hole | TO-220FN-2 | 430 V | 20 A | Super Fast Recovery Diode | Single | 1.7 V | 100 A | 10 uA | 25 ns | + 150 C | RFUH20TB4SHZ | |||||||
Mfr: RF501B2STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECOMMENDED ALT 755-RF501BM2STL | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Fast Recovery Diode | Single | 920 mV | 40 A | 1 uA | 30 ns | Reel | RF501B2S | ||||||
Mfr: RLR4004TE-21 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECTIFIER 400V 1A | Not Available Online | SMD/SMT | 400 V | 800 mA | Standard Recovery Rectifier | Single | 1 V | 20 A | 10 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: RFN10BM3STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 350V Vrm 10A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 80 A | 10 uA | 30 ns | + 150 C | RFN10BM3S | Reel | RFN10BM3S | ||||
Mfr: RFNL5BM6STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 600V Vrm 5A Io Recovery Diode | Not Available Online | SMD/SMT | SC-63-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 20 nA | 38 ns | - 55 C | + 150 C | Reel | RFNL5BM6S | ||||
Mfr: RFN5BM2STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 200V Vrm 5A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Super Fast Recovery Diode | Single | 980 mV | 40 A | 10 uA | 25 ns | + 150 C | RFN5BM2S | Reel | RFN5BM2S | ||||
Mfr: 1SR153-400T-32 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECT 400V 1A | Not Available Online | Through Hole | DO-41-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 10 uA | 400 ns | - 40 C | + 150 C | Ammo Pack | |||||
Mfr: 1N4004AT-82 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DI RECT. 400V 26mm | Not Available Online | Through Hole | DO-41-2 | 500 V | 1 A | Standard Recovery Rectifier | 950 mV | 30 A | 35 nA | - 65 C | + 175 C | Ammo Pack | |||||||
Mfr: RF501PS2STB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers FAST 200V 5A | Not Available Online | SMD/SMT | TSOP-8 | 200 V | 5 A | Fast Recovery Diode | Single | 920 mV | 70 A | 1 uA | 30 ns | Reel | RF501PS2S | ||||||
Mfr: RF601B2DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECOMMENDED ALT 755-RF601BM2DTL | Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Fast Recovery Diode | Dual | 930 mV | 40 A | 10 uA | 25 ns | RF601B2D | Reel | RF601B2D | |||||
Not Available Online | SMD/SMT | DIE | 650 V | 40 A | Fast Recovery Rectifiers | Single | 1.45 V | 10 uA | - 40 C | + 175 C | |||||||||
Mfr: RF305B6STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECOMMENDED ALT 755-RF305BM6STL | Not Available Online | SMD/SMT | TO-252-3 | 600 V | 3 A | Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | RF305B6S | Reel | RF305B6S |