ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFN30TS3DC9 | ||||||||||||||||||
Mfr: RR601B4STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECOMMENDED ALT 755-RR601BM4STL | Not Available Online | Single | Reel | ||||||||||||||||
Mfr: 1SR139-600T-31 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE 600V 1A 2-PIN MSR | Not Available Online | Through Hole | MSR | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | - 40 C | + 150 C | Ammo Pack | ||||||
Mfr: RR263M-400TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE RECTIFIER | Not Available Online | RR263M-400 | Reel | ||||||||||||||||
Not Available Online | SMD/SMT | DIE | 1.2 kV | 25 A | Fast Recovery Rectifiers | Single | 1.65 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | DIE | 1.2 kV | 40 A | Fast Recovery Rectifiers | Single | 1.65 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | 200 V | 700 mA | Fast Recovery Rectifiers | Single | 890 mV | 15 A | 10 uA | 20 ns | - 55 C | + 150 C | RF073M2S | Reel | ||||||
Mfr: RFN3BM6STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 600V Vrm 3A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.35 V | 20 A | 50 nA | 18 ns | - 55 C | + 150 C | RFN3BM6S | Reel | RFN3BM6S | |||
Mfr: RF505BM6STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 600V Vrm 5A Io Std Fast Rec Diode | Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | + 150 C | Reel | RF505BM6S | |||||
Mfr: RR601BM4STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 400V Vrm 6A Io Rectifier Diode | Not Available Online | SMD/SMT | TO-252-3 | 400 V | 6 A | Standard Recovery Rectifier | Single | 980 mV | 40 A | 50 nA | + 150 C | Reel | RR601BM4S | ||||||
Mfr: RRE04EA4DTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Rectifier Diodes | Not Available Online | SMD/SMT | TSMD-5 | 400 V | 400 mA | Rectifier Diode | Dual | 1.1 V | 2 A | 1 uA | + 150 C | Reel | RRE04EA4D | ||||||
Not Available Online | SMD/SMT | DIE | 650 V | 60 A | Fast Recovery Rectifiers | Single | 1.45 V | 10 uA | - 40 C | + 175 C | |||||||||
Not Available Online | SMD/SMT | DIE | 1.2 kV | 50 A | Fast Recovery Rectifiers | Single | 1.65 V | 10 uA | - 40 C | + 175 C | MH2205WZ | ||||||||
Not Available Online | SMD/SMT | DIE | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 1.65 V | 10 uA | - 40 C | + 175 C | MH2206WZ | ||||||||
Not Available Online | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | RF071M2SDD | |||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Fast Recovery Diode | Single | 930 mV | 40 A | 10 uA | 25 ns | RF301B2SFH | ||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 5 A | Fast Recovery Diode | Single | 920 mV | 40 A | 1 uA | 30 ns | RF501B2SFH | ||||||||
Not Available Online | SMD/SMT | TO-252-3 | 200 V | 3 A | Fast Recovery Diode | Dual | 930 mV | 40 A | 10 uA | 25 ns | RF601B2DFH | ||||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 800 mA | Standard Rectifier Diode | Single | 1.3 V | 20 A | 10 uA | 400 ns | 1SR156-400TE25 | ||||||||
Not Available Online | Through Hole | 200 V | 1 A | Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | RF101A2ST-32 | |||||||||
Not Available Online | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | RF505B6SFHTL | ||||||||
Not Available Online | Through Hole | TO-220FN-2 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | RFUH25TB3SHZ | |||||||
Not Available Online | AEC-Q101 | RF1501NS3SFH | |||||||||||||||||
Mfr: 1SR139-400T-32 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECT 400V 1A | Not Available Online | Through Hole | 400 V | 1 A | Standard Rectifier Diode | Single | 1.1 V | 40 A | 10 uA | Ammo Pack | 1SR139-400 | ||||||||
Mfr: 1SR35-400AT-82 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECT 26MM AXIAL | Not Available Online | Through Hole | DO-41 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 35 nA | + 175 C | Ammo Pack |