ROHM Semiconductor - Rectifiers
374 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1005TF6SFHC9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 10A IO ITO-220AC; TO-220NFM | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.7 V | 100 A | 10 uA | 40 ns | + 150 C | AEC-Q101 | Tube | RF1005TF6SFH | ||||
Mfr: RFV5BM6SFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 5A IO TO-252(DPAK); TO-252 | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 2.8 V | 60 A | 10 uA | 40 ns | + 150 C | AEC-Q101 | Reel | RFV5BM6SFH | ||||
Not Available Online | Through Hole | TO-247-2 | 650 V | 30 A | Ultra Fast Recovery Diode | Single | 2.3 V | 160 A | 5 uA | 38 ns | + 175 C | Tube | RFS30TZ6S | ||||||
Mfr: RF103L2STE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers 200V 1A | Not Available Online | SMD/SMT | SOD-106-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 20 A | 10 uA | 20 ns | - 55 C | + 150 C | RF103L2S | Reel | ||||
Not Available Online | Through Hole | TO-220FN-3 | 200 V | 20 A | Fast Recovery Diode | Dual | 930 mV | 100 A | 10 uA | 30 ns | + 150 C | RF2001T2D | Bulk | ||||||
Mfr: 1SR156-400TE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECT 400V 1A | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Rectifier Diode | Single | 1.3 V | 20 A | 10 uA | 400 ns | 1SR154-600 | Reel | 1SR156-400 | |||||
Mfr: RR274EA-400TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECTIFIER 400V .5A | Not Available Online | SMD/SMT | TSMD-5 | 400 V | 500 mA | Rectifier Diode | Dual | 1.1 V | 8 A | 10 uA | + 150 C | RR274EA-400 | Reel | RR274EA-400 | |||||
Not Available Online | SMD/SMT | TO-263S-3 | 200 V | 10 A | Super Fast Recovery Diode | Dual | 930 mV | 80 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF1001NS2DFH | |||||
Not Available Online | SMD/SMT | TO-252GE-3 | 600 V | 3 A | Super Fast Recovery Diode | Single | 1.7 V | 50 A | 10 uA | 30 ns | + 150 C | Reel | RF305BGE6S | ||||||
0In Stock | SMD/SMT | TO-252GE-3 | 200 V | 5 A | Super Fast Recovery Diode | Single | 920 mV | 40 A | 1 uA | 25 ns | + 150 C | Reel | RF501BGE2S | ||||||
Not Available Online | SMD/SMT | TO-252GE-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 2.8 V | 60 A | 10 uA | 40 ns | + 150 C | Reel | RFV5BGE6S | ||||||
Mfr: RF05VA2STR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE FAST REC 200V 0.5A SOD-323 | Not Available Online | SMD/SMT | TUMD-2 | 200 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VA2S | Reel | RF05VA2S | ||||
Mfr: RF081L2STE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE FAST REC 200V 1.1A SOD-106 | Not Available Online | SMD/SMT | DO-214AC-2 | 200 V | 1.1 A | Fast Recovery Diode | Single | 980 mV | 25 A | 10 uA | 25 ns | RF081L2S | Reel | RF081L2S | |||||
Not Available Online | Through Hole | TO-220NFM-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.7 V | 80 A | 10 uA | 30 ns | + 150 C | RF505TF6 | Bulk | RF505TF6SC9 | |||||
Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Automotive Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | AEC-Q101 | Reel | RR2L4SDD | |||||||
Mfr: RRE02VS6SGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Rectifier Diode 600V 0.2A | Not Available Online | SMD/SMT | TUMD2S-2 | 600 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VS6S | Reel | RRE02VS6S | |||||
Mfr: RR2L6STE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers Rectifier Diode | Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | Reel | RR2L6S | |||||||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 150 A | 10 uA | 140 ns | + 150 C | AEC-Q101 | Tube | RFN20TJ6SFHG | |||||
Not Available Online | Through Hole | TO-220FN-2 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 25 ns | + 150 C | Tube | RFUH20TB3SNZ | ||||||
Not Available Online | Through Hole | TO-220FN-2 | 430 V | 20 A | Super Fast Recovery Diode | Single | 1.7 V | 100 A | 10 uA | 25 ns | + 150 C | Tube | RFUH20TB4SNZ | ||||||
Mfr: RF1501NS3STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE FAST REC 350V 20.0A D2PAK | Not Available Online | SMD/SMT | TO-263S-3 | 300 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | RF1501NS3S | Reel | RF1501NS3S | ||||
Mfr: RF1501TF3S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers DIODE FAST REC 350V 20.0A TO-220 | Not Available Online | Through Hole | TO-220NFM-2 | 300 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | RF1501TF3S | Bulk | RF1501TF3SC9 | ||||
Mfr: RR274EA-400TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECTIFIER 400V .5A | Not Available Online | SMD/SMT | 400 V | 500 mA | Standard Recovery Rectifier | Dual Parallel | 1.1 V | 8 A | 10 uA | + 150 C | Reel | ||||||||
Mfr: 1SR139-600T-32 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRectifiers RECT 600V 1A | Not Available Online | Through Hole | 600 V | 1 A | Standard Rectifier Diode | Single | 1.1 V | 40 A | 10 uA | Ammo Pack | 1SR139-600 | ||||||||
Not Available Online | EMD-3 | 40 V | 100 mA | Fast Recovery Rectifiers | Dual Anti-Parallel | Reel |