• PIN Diodes

RN142ZS - ROHM Semiconductor - PIN Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Technology
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RN142ZST2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
PIN Diodes 30V Vr 50mA 1V Vf 0.1uA Ir -55-150 C

Not Available Online

Call
or
View Details
30 V
0.45 pF
1.5 Ohms
50 mA
1 V
+ 150 C
SMD/SMT
GMD-2
Si
RN142ZS
Reel
RN142ZS