• Audio Amplifiers

BD3841FS - ROHM Semiconductor - Audio Amplifiers

1 Results
1 Results
Filtered By:SemiconductorsAudio ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Type
Class
Output Power
THD plus Noise
Package / Case
Audio - Load Impedance
Supply Voltage - Min
Supply Voltage - Max
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BD3841FS-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Audio Amplifiers 10V-14.6V 2-wire SSOP-A32 Audio Prcsr

Not Available Online

Call
or
View Details
950 mW
0.004 %
SSOP-32
5 V, 10 V
7.3 V, 14.6 V
- 20 C
+ 75 C
SMD/SMT
BD3841FS
Reel
BD3841FS