ROHM Semiconductor - Audio Amplifiers
191 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Class | Output Power | THD plus Noise | Package / Case | Audio - Load Impedance | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD3433K-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 14.2V-19V 3-wire 6 Output Audio Prcsr | Not Available Online | Other | 850 mW | 0.001 % | QFP-44 | 100 kOhms | 7 V | 9.5 V | - 40 C | + 85 C | SMD/SMT | BD3433K | Reel | BD3433K | ||||
Mfr: BD3486FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers IC SOUND PROCESSOR W2BAND EQU | Not Available Online | BD3486FS | Reel | |||||||||||||||
Mfr: BU7839GVW-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 2.8V Analog 1.5 Dig 4x4mm | Not Available Online | Single | Class-D | - 30 C | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: BH3541F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers STEREO HEADPHONE AMPLIFIER | Not Available Online | Single | Class-AB | 62 mW | 0.02 % | 32 Ohms | 2.8 V | 6.5 V | - 25 C | + 75 C | SMD/SMT | Reel | ||||||
Mfr: BH7826FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers DRIVER 3.6V | Not Available Online | Differential | Class-AB | 500 mW | 0.2 % | MSOP-8 | 8 Ohms | 2.6 V | 5.5 V | - 30 C | + 85 C | SMD/SMT | BH7826FVM | Reel | BH7826FVM | |||
Mfr: BU8788KN-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers SOUND SOURCE FOR PORT AUDIO PLAYERS | Not Available Online | VQFN-36 | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||||
Mfr: BD3870FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 4.5V-9.5V 2-wire BASS, Treble | Not Available Online | 800 mW | 0.01 % | SSOP-24 | 4.5 V | 9.5 V | - 25 C | + 75 C | SMD/SMT | BD3870FS | Reel | BD3870FS | ||||||
Mfr: BD3881FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers AUDIO SOUND CNTRLLR 28PIN | Not Available Online | 0.02 % | SSOP-28 | 50 Ohms | 3.5 V | 4.75 V | - 20 C | + 75 C | SMD/SMT | BD3881FV | Reel | |||||||
Mfr: BD78316EFJ-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers | Not Available Online | Class-AB | 1.2 W | 0.05 % | HTSOP-8 | 4 V | 5.5 V | - 40 C | + 105 C | SMD/SMT | BD78316EFJ-M | |||||||
Mfr: BD78324EFJ-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers | Not Available Online | Class-AB | 1.2 W | 0.05 % | HTSOP-8 | 4 V | 5.5 V | - 40 C | + 105 C | SMD/SMT | BD78324EFJ-M | |||||||
Mfr: BD28620MUV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers | Not Available Online | BD28620MUV-E2 | ||||||||||||||||
Not Available Online | BA3308FV-E2 | |||||||||||||||||
Mfr: BD3484FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers IC SOUND PROCESSOR W2BAND EQU | Not Available Online | BD3484FS | Reel | |||||||||||||||
Mfr: BD3487FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers SND PROC W/EQUALIZER | Not Available Online | BD3487FS | Reel | |||||||||||||||
Mfr: BD28411MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers 9W+9W @VCC=12V Class-D speaker Amp | Not Available Online | Class-D | 9 W | 0.03 % | VQFN-32 | 8 Ohms | 4.5 V | 13 V | - 25 C | + 85 C | SMD/SMT | BD28411MUV | Reel | BD28411MUV | ||||
Mfr: BD3826FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAudio Amplifiers AUDIO INTERFACES | Not Available Online | SSOP-A-32 | - 6.5 V | 12.5 V | - 25 C | + 75 C | SMD/SMT | BD3826FS | Reel |