ROHM Semiconductor - Special Purpose Amplifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Amplifier Type | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | CMRR - Common Mode Rejection Ratio | Output Current per Channel | Ib - Input Bias Current | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD8878FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSpecial Purpose Amplifiers Cap-less Line Amp IC 3.5-5.5V Fixed Gain | 0In Stock | 2 Channel | 3 V/us | 5.5 V | 3 V | 3.2 mA | - 40 C | + 85 C | SMD/SMT | SSOP-14 | Reel | BD8878FV | ||||||||||
Mfr: BD8876FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSpecial Purpose Amplifiers Cap-less Line Amp IC 3-5.5V Var Gain | Not Available Online | 2 Channel | 3 V/us | 5.5 V | 3 V | 3.2 mA | - 40 C | + 85 C | SMD/SMT | SSOP-14 | Reel | BD8876FV |